ABM8AAIG Ceramic Crystals
Abracon's ABM8AAIG 2-pad series AEC-Q200 qualified ceramic crystals come in a hermetically sealed package
Abracon's ABM8AAIG series provides a 2-pad SMD alternative to their 3.2 mm x 2.5 mm AIG Xtals. The ABM8AAIGs are available in automotive grades 1 and 0. These crystals are perfect for automotive applications such as infotainment systems, ADAS, V2V, and LiDAR. The hermetically seam-sealed ceramic package makes them highly reliable and durable.
- AEC-Q200 qualified
- Automotive grade 1: -40°C to +125°C
- Automotive grade 0: -40°C to +150°C
- TS16949 production line certified
- PPAP available upon request
- Hermetically seam-sealed ceramic package
- RoHS/RoHS II exemption
- Infotainment systems
- Keyless entry and startup
- GPS and navigation
- Comfort controls
- ADAS (advanced driver assistance system)
- Vehicle-to-vehicle communication
- LiDAR (Light Detection and Ranging)
- In-vehicle networking
- Powertrain and drive controls
- Power control and conversion
ABM8AAIG Ceramic Crystals
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ABM8AAIG-20.000MHZ-V2R-T3 | CRYSTAL 20.000MHZ 8PF SMD | 2776 - Immediate | $5.64 | Vis detaljer |
![]() | ![]() | ABM8AAIG-40.000MHZ-V2R-T3 | CRYSTAL 40.000MHZ 8PF SMD | 1465 - Immediate | $5.64 | Vis detaljer |
![]() | ![]() | ABM8AAIG-16.000MHZ-V2R-T3 | CRYSTAL 16.000MHZ 8PF SMD | 1328 - Immediate | $5.64 | Vis detaljer |
![]() | ![]() | ABM8AAIG-25.000MHZ-V2R-T3 | CRYSTAL 25.000MHZ 8PF SMD | 2728 - Immediate | $5.64 | Vis detaljer |
![]() | ![]() | ABM8AAIG-12.000MHZ-V2R-T3 | CRYSTAL 12.000MHZ 8PF SMD | 2187 - Immediate | $5.64 | Vis detaljer |
![]() | ![]() | ABM8AAIG-8.000MHZ-V2R-T3 | CRYSTAL 8.000MHZ 8PF SMD | 2977 - Immediate | $5.64 | Vis detaljer |
![]() | ![]() | ABM8AAIG-36.000MHZ-J1Z-T3 | CRYSTAL 36.000MHZ 8PF SMD | 0 - Immediate | $3.46 | Vis detaljer |
![]() | ![]() | ABM8AAIG-30.000MHZ-J1Z-T3 | CRYSTAL 30.000MHZ 8PF SMD | 0 - Immediate | $3.46 | Vis detaljer |
![]() | ![]() | ABM8AAIG-36.000MHZ-T3 | CRYSTAL 36.000MHZ 8PF SMD | 0 - Immediate | $3.46 | Vis detaljer |
![]() | ![]() | ABM8AAIG-12.000MHZ-JZ-T3 | CRYSTAL 12.000MHZ 8PF SMD | 0 - Immediate | $3.46 | Vis detaljer |