4030 and 6060 Flat Wire Molded Inductors
Abracon 4030 and 6060 flat wire molded inductors meet high-power DC/DC conversion demands
Abracon provides an extensive range of molded power inductors designed to address various form factors and performance needs for a wide array of applications. These inductors meet high-power DC/DC conversion demands, offering superior performance in EMI shielding, power density, and core loss reduction compared to other inductor types. The flat wire inductor variant is optimized to deliver performance comparable to round wire alternatives while utilizing a more compact package, complementing the molded round wire 6030 and 1004 inductors commonly used in the industry.
- 4 mm x 4 mm x 3 mm and 6 mm x 6 mm x 6mm sizes
- Molded construction
- Standard and AEC-Q200 variations
- 0.47 µH to 10 µH inductance range
- Up to -55°C to +155°C operating temperature
- Low DCR
- Metal alloy powder
- Automotive lighting
- Networking cards
- Motor drivers
- Datacenters
- Servers
- Battery management systems
- Fiber optic modules
- LED drivers
4030 Flat Wire Molded Inductors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ASPIAIG-F4030-1R0M-T | FIXED IND 1UH 11A 10.1 MOHM SMD | 1942 - Immediate | $8.81 | Vis detaljer |
![]() | ![]() | ASPIAIG-F4030-2R2M-T | FIXED IND 2.2UH 7.8A 22.6 MOHM | 1826 - Immediate | $8.81 | Vis detaljer |
![]() | ![]() | ASPIAIG-F4030-1R5M-T | FIXED IND 1.5UH 9A 13.2 MOHM SMD | 4 - Immediate | $8.81 | Vis detaljer |
![]() | ![]() | ASPIAIG-F4030-4R7M-T | FIXED IND 4.7UH 5.1A 44.1 MOHM | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | ASPI-F4030-1R5M-T | FIXED IND 1.5UH 10.2A 10.5 MOHM | 3678 - Immediate | $10.22 | Vis detaljer |
![]() | ![]() | ASPI-F4030-4R7M-T | FIXED IND 4.7UH 6.6A 31.5 MOHM | 1798 - Immediate | $10.22 | Vis detaljer |
![]() | ![]() | ASPI-F4030-6R8M-T | FIXED IND 6.8UH 4.7A 47.9 MOHM | 1492 - Immediate | $10.22 | Vis detaljer |
![]() | ![]() | ASPI-F4030-2R2M-T | FIXED IND 2.2UH 8.7A 15 MOHM SMD | 1816 - Immediate | $10.22 | Vis detaljer |
![]() | ![]() | ASPI-F4030-1R0M-T | FIXED IND 1UH 13A 7.2 MOHM SMD | 1766 - Immediate | $10.22 | Vis detaljer |
![]() | ![]() | ASPI-F4030-R76M-T | FIXED IND 760NH 14.2A 5.5 MOHM | 0 - Immediate | $3.78 | Vis detaljer |
6060 Flat Wire Molded Inductors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ASPIAIG-F6060-6R8M-T | FIXED IND 6.8UH 9A 20.8 MOHM SMD | 1047 - Immediate | $8.81 | Vis detaljer |
![]() | ![]() | ASPIAIG-F6060-8R2M-T | FIXED IND 8.2UH 8A 24.8 MOHM SMD | 573 - Immediate | $8.81 | Vis detaljer |
![]() | ![]() | ASPIAIG-F6060-4R7M-T | FIXED IND 4.7UH 11A 14.4 MOHM | 1136 - Immediate | $8.81 | Vis detaljer |
![]() | ![]() | ASPIAIG-F6060-100M-T | FIXED IND 10UH 7A 29.3 MOHM SMD | 0 - Immediate | $8.81 | Vis detaljer |
![]() | ![]() | ASPIAIG-F6060-5R6M-T | FIXED IND 5.6UH 10A 15.8 MOHM | 0 - Immediate | $4.82 | Vis detaljer |