S-8580/1 Series Synchronous Step-Down Switching Regulators
ABLIC's S-8580/1 series contributes to the downsizing of 12 V/24 V industrial equipment/home facilities
ABLIC's S-8580 and S-8581 series, 36 V (absolute maximum ratings 45 V) input and synchronous rectification switching regulators (DC-DC converters) adopt the ultra-small package HSNT-6 (2.46 mm x 1.96 mm). Suitable for industrial equipment, house facilities, and house appliances, the S-8580 and S-8581 contribute to downsizing machines or modules. The gull-wing type package, HTMSOP-8, is recommended when mountability is required.
Slope and phase compensation circuits in the S-8580 and S-8581 series have been optimized to provide a high transient response. The external high-output capacitors used to compensate for overshoot and undershoot have been downsized, contributing to lower costs.
- Frequency:
- 2.2 MHz (S-8580A A/B, S-8581A A/B)
- 400 kHz (S-8580A C/D, S-8581A C/C)
- Input voltage: VIN=4.0 V to 36.0 V
- FB pin voltage accuracy: ±1.5%
- Efficiency:
- 91% (S-8580A A/B, S-8581A A/B)
- 95% (S-8580A C/D, S-8581A C/C)
- Overcurrent protection function: 1.2 A typ. (pulse-by-pulse method)
- Thermal shutdown function: +170°C typ. (detection temperature)
- Short-circuit protection function: Hiccup control/latch control (selectable)
- Duty cycle: 100% duty cycle operation
- Soft-start function: 5.8 ms typ.
- Operation temperature range: TA = -40°C to +85°C
- Constant-voltage power supply for industrial equipment
- Small sensor modules
- Motor drivers
- Base stations
- Constant-voltage power supply for home electric equipment
- Fire alarming systems
- Printers
- Water heaters
- Electronic locks
S-8580 and S-8581 Series Synchronous Step-Down Switching Regulators
| Billede | Manufacturer Part Number | Beskrivelse | Funktion | Outputkonfiguration | Topologi | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | S-8580AA-A6T8U7 | IC REG BUCK ADJ 600MA HSNT-6 | Nedtransformering (step-down) | Positiv | Buck | 2868 - Immediate | $11.48 | Vis detaljer |
![]() | ![]() | S-8581AA-A8T1U7 | IC REG BUCK ADJ 600MA HSNT-8A | Nedtransformering (step-down) | Positiv | Buck | 3548 - Immediate | $11.48 | Vis detaljer |