S-5791 B/S-5792 B Series 2D Dual-Hall Effect Latch ICs
ABLIC ICs operate with high temperature (+125°C), high withstand voltage, and high speed
The ABLIC S-5791 B/S-5792 B series integrates a Hall element capable of detecting magnetic flux density in two different directions on a single chip, allowing it to automatically detect magnetic flux density with a 90° phase difference. They offer a high-sensitivity product with 0.8 mT (typical), enabling reliable detection of weak magnetic flux density. This makes it ideal for motor applications using multi-pole ring magnets with a large number of poles. This series has a short output delay time of 8.4 μs (typical) from when a magnetic flux density is applied until the output inverts.
- Selectable magnetic sensitivity:
- BOP = 0.8 mT (typical)
- BOP = 2.0 mT (typical)
- BOP = 6.0 mT (typical)
- Power supply range: VDD = 3.8 V to 26 V
- Built-in regulator
- Built-on output current-limit circuit
- Operation temperature range: TA = -40°C to +125°C
- Lead-free (Sn 100%), halogen-free
- Household appliances
- Industrial motor-related equipment
- Industrial equipment
- Residential equipment
- E-bikes
- Power tools
- Robot cleaners
- Rotary controllers
S-5791 B/S-5792 B Series 2D Dual-Hall Effect Latch ICs
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | S-5792ANL6B-A6T8U | MAGNETIC BIPOLAR LATCH, 2D DUAL, | 100 - Immediate | $5.25 | Vis detaljer |
![]() | ![]() | S-5792ANL6B-M5T1U | MAGNETIC BIPOLAR LATCH, 2D DUAL, | 100 - Immediate | $5.25 | Vis detaljer |
![]() | ![]() | S-5792CNL9B-M5T1U | MAGNETIC BIPOLAR LATCH, 2D DUAL, | 100 - Immediate | $5.25 | Vis detaljer |
![]() | ![]() | S-5792BNL6B-M5T1U | MAGNETIC BIPOLAR LATCH, 2D DUAL, | 100 - Immediate | $5.25 | Vis detaljer |
![]() | ![]() | S-5792CNL9B-A6T8U | MAGNETIC BIPOLAR LATCH, 2D DUAL, | 100 - Immediate | $5.25 | Vis detaljer |
![]() | ![]() | S-5792ANL9B-A6T8U | MAGNETIC BIPOLAR LATCH, 2D DUAL, | 100 - Immediate | $5.25 | Vis detaljer |
![]() | ![]() | S-5792CNL6B-M5T1U | MAGNETIC BIPOLAR LATCH, 2D DUAL, | 100 - Immediate | $5.25 | Vis detaljer |
![]() | ![]() | S-5792ANL9B-M5T1U | MAGNETIC BIPOLAR LATCH, 2D DUAL, | 100 - Immediate | $5.25 | Vis detaljer |
![]() | ![]() | S-5792CNL6B-A6T8U | MAGNETIC BIPOLAR LATCH, 2D DUAL, | 100 - Immediate | $5.25 | Vis detaljer |