Sta-Kon® Wire Terminals
ABB Sta-Kon wire terminals are made of high-conductivity copper with corrosion-resistant plating
ABB Sta-Kon wire terminals offer more copper and a wider funnel to ensure a premium connection with less work in a line that includes insulated and non-insulated terminals, splices, wire joints, disconnects, ferrules, and heat-shrinkable terminals. ABB developed the first tool-applied solderless terminals and connectors more than 70 years ago in response to industry awareness of the need for better performance of electrical systems.
Sta-Kon terminals, made of high-conductivity copper with corrosion-resistant plating, include marked stud and wire sizes, a long chamfered barrel to eliminate missed crimps, a deep internal serration to produce a larger contact area, and selective annealing to leave the barrel soft for crimping while maintaining tongue strength. The heat shrink insulation products provide durable protection against moisture, corrosion, and abrasion. They offer shielded wire terminations for one-piece, solderless, wrap-around shield connectors that terminate shielded cable in seconds with uniform precision while preventing cable damage that may be caused by soldering. Insulation piercing connectors are ideal for permanent, low-resistance electrical connections, capable of maintaining contact integrity throughout the life of the connection.
- Metal insulation grip sleeve for strain relief is included on all-nylon terminals
- UL listed E9809 unless otherwise specified
- Funneled terminal barrel entry
- A funneled barrel eliminates wire strand hang up upon insertion into the terminal’s barrel
- Sta-Kon long barrel design
- Lower electrical resistance, preventing wire pullout, eliminating a missed crimp and having an insulator that stays on the barrel during installation
- Long barrel selectively annealed
- Selective annealing
- ABB cold forms the tongue during the manufacturing process so it remains strong and can withstand repeated bends and the bolt tightening strain common in most electrical installations
- Anti-rotational tongues
- This design prevents terminal shorting by keeping the terminal secure in the terminal block and allows an installer to place a greater number of terminals closer together
- Cable harnesses
- Panel shops
- Data centers
- Oil and gas
- Chemical
- Renewable energy
- Food and beverage
- Power generation
- Commercial building
Sta-Kon® Ring Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | B132 | RF ANT 530MHZ WHIP STR NMO 21" | 0 - Immediate | See Page for Pricing | Vis detaljer |