Color-Keyed® Compression Lugs
ABB compression lugs are designed with reliable color-coded connectors for superior electrical performance
The ABB Color-Keyed compression connector system is an industry-leading solution designed to deliver secure, high-performance electrical connections for copper and aluminum conductors. Originally developed by Thomas & Betts, this system revolutionized the industry by introducing color-coded connectors and matching crimp dies, ensuring error-free installations and optimal conductivity.
The Color-Keyed method uses precision-engineered dies and compression tools to form the connector and conductor into a solid, homogeneous mass, creating a permanent, low-resistance bond that exceeds UL and CSA standards. This process guarantees high pullout strength, superior conductivity, and long-term reliability.
Available in a wide range of configurations, including one-hole and two-hole lugs, narrow-tongue designs, insulated options, and splices, the Color-Keyed system supports applications from 600 V up to 35 kV. Copper connectors are made from high-conductivity wrought or cast copper with electro-tin plating for corrosion resistance, while aluminum connectors feature an oxide inhibitor compound for secure terminations.
Ideal for power distribution, grounding, and confined-space terminations, the Color-Keyed connectors simplify installation, reduce labor costs, and provide visual verification through embossed die codes for inspection. With options for standard and long barrels, angled tongues, and range-taking designs, this system offers unmatched versatility for commercial, industrial, and utility applications.
- Color-coded connectors and dies for error-free installation
- Meets UL Standard 486A and CSA C22.2 requirements
- Supports copper and aluminum conductors
- Compression method ensures solid, homogeneous mass
- High pullout values exceeding UL standards
- Electro-tin plating for corrosion resistance
- Power distribution panels
- Switchgear and motor control centers
- Busbar terminations
- Grounding systems
- Utility substations
- Industrial electrical installations
- Commercial building wiring
- Renewable energy systems
- Transformer connections
- Circuit breaker terminations
- Confined-space electrical enclosures
- High-voltage cable terminations (up to 35 kV)
- Splicing copper or aluminum conductors
- OEM electrical assemblies
- Maintenance and retrofit projects
Color-Keyed® Compression Lugs
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | L70 | CU 1COND 1HL MOUNT 14-4 SLOT SCR | 249 - Immediate | $17.89 | Vis detaljer |
![]() | ![]() | 54140 | NO4 CU LUG STD BRL 1HL 3/8IN GRY | 0 - Immediate | $10.58 | Vis detaljer |
![]() | ![]() | 60238 | AL TP 2HL LUG LONG BRL 2/0 1/2B | 0 - Immediate | $341.90 | Vis detaljer |
![]() | ![]() | 60273 | AL TP 2HL LUG LONG BRL 500 1/2B | 0 - Immediate | $345.46 | Vis detaljer |
![]() | ![]() | 60278NT | ALUM LUG 750MCM NAR.TONGUE SCHNE | 0 - Immediate | $348.98 | Vis detaljer |
![]() | ![]() | 58165T | 58165 TOP STACKING LUG | 0 - Immediate | $839.06 | Vis detaljer |
![]() | ![]() | 54204 | CU TP 2HL LUG STD BRL NO8 NO10B | 0 - Immediate | $14.92 | Vis detaljer |
![]() | ![]() | 256-30695-1095 | CU TP 2HL LUG STND BRL NO6 1/4B | 0 - Immediate | $15.74 | Vis detaljer |
![]() | ![]() | 54929BE | CU TP 1HL LUG LNG BRL NO8 NO10B | 0 - Immediate | $16.64 | Vis detaljer |
![]() | ![]() | 54905BE06 | CU TP 1HL LUG LONG BRL NO6 3/8B | 0 - Immediate | $16.92 | Vis detaljer |
![]() | ![]() | 54205 | CU TP 2HL LUG STNDBRL NO6 1/4B B | 0 - Immediate | $16.98 | Vis detaljer |
![]() | ![]() | 54105UB | CU TP 1HL LUG 90D STND NO6 1/4B | 0 - Immediate | $17.46 | Vis detaljer |
![]() | ![]() | 256-30695-252 | CU TP 2HL LUG STD BRL NO6 1/4B B | 0 - Immediate | $17.86 | Vis detaljer |
![]() | ![]() | 54130UB | CU TP 1HL LUG 90D STND NO8 1/4B | 0 - Immediate | $18.20 | Vis detaljer |
![]() | ![]() | 10M5-A | LUG STR 10MM2 M5 CL A 1HL CU PUR | 0 - Immediate | $18.32 | Vis detaljer |
![]() | ![]() | 10M6-A | LUG STR 10MM2 M6 CL A 1HL CU PUR | 0 - Immediate | $18.32 | Vis detaljer |
![]() | 54905BEPH | CU TP 1HL LUG LONG BRL NO6 1/4B | 0 - Immediate | $18.59 | Vis detaljer | |
![]() | 54904BE | CU TP 1HL LUG LNG BRL NO6 NO10B | 0 - Immediate | $19.04 | Vis detaljer | |
![]() | ![]() | 10M10-A | LUG STR 10MM2 M10 CL A 1HL CU PU | 0 - Immediate | $19.40 | Vis detaljer |
![]() | ![]() | 10M8-A | LUG STR 10MM2 M8 CL A 1HL CU PUR | 0 - Immediate | $19.43 | Vis detaljer |