Universal Par30 Heatsink
Boyd offers their universal Par30 heatsink
SynJet cooling technology from Boyd provides the most reliable thermal management solution available. This DigiKey-exclusive LED cooler has been developed with a universal hole pattern which is designed to mate with many different LED series. This allows for easy testing and design for multiple LEDs to help determine quickly which part will work in the application. This also allows for a reduced number of part numbers required on-hand for those doing design work or LED light installations utilizing different LED solutions. They offer maximum flexibility with minimum hassle.
Features and Benefits
- Universal pattern allows use of multiple LED series
- Cools up to 40 W
- Reliable 100,000 hour lifetime
- Energy efficient
- 5-year warranty
- Small form-factor
- Quiet low acoutstics
Heatsink
| Billede | Manufacturer Part Number | Beskrivelse | Holdbarhed start | Opbevarings-/kølingstemperatur | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | HP30S-CALBL-003 | ROUND HEAT SINK PAR SPOTLIGHTS | - | -50°C – 95°C | 851 - Immediate | $78.49 | Vis detaljer |