Clip On Heat Sinks

Heat sinks from Boyd with an integrated clip that negates the need for mounting hardware

Image of Boyd's Clip On Heat SinksThese heat sinks from Boyd feature an integrated clip that negates the need for mounting hardware (screws, nuts, or hole-patterns). These heat sinks are available in a variety of shapes and sizes depending on power load to be dissipated, and offer extreme versatility and ease of use while cutting down on assembly time and engineering costs. Boyd offers a wide range of clip on heat sinks for numerous applications.

Styles are available for vertical or horizontal mounting with or without solderable tabs. The clip on system improves mounting surface contact providing superior thermal transfer over conventional hardware mounting methods.

Applications
  • TO-220
  • TO-218
  • TO-247
  • Additional devices
Features
  • Clip style attachments

Clip On Heat Sinks

BilledeManufacturer Part NumberBeskrivelseEffektspredning @ temperaturstigningBreddeTilgængeligt antal PrisVis detaljer
HEATSINK TO-220 LOCKING TAB CLIP6043BGHEATSINK TO-220 LOCKING TAB CLIP1,5W @ 40°C0,268" (6,81mm)2592 - Immediate$30.80Vis detaljer
HEATSINK TO-220 CLIP-ON BLK574102B00000GHEATSINK TO-220 CLIP-ON BLK1,5W @ 40°C0,860" (21,84mm)2333 - Immediate$13.12Vis detaljer
HEATSINK TO-220 SNAP-DOWN .75"579302B00000GHEATSINK TO-220 SNAP-DOWN .75"3,0W @ 50°C0,980" (24,89mm)4549 - Immediate$17.30Vis detaljer
BOARD LEVEL HEATSINK .375"TO-2206237BGBOARD LEVEL HEATSINK .375"TO-2202,0W @ 50°C0,900" (22,86mm)2764 - Immediate$21.28Vis detaljer
HEATSINK TO-220 5W BLK576802B00000GHEATSINK TO-220 5W BLK1,5W @ 40°C0,500" (12,70mm)0 - Immediate$17.17Vis detaljer
HEATSINK TO-220 CLIP-ON BLK575102B00000GHEATSINK TO-220 CLIP-ON BLK1,0W @ 20°C1,120" (28,45mm)1544 - Immediate$11.57Vis detaljer
HEATSINK TO-220 SNAP-DOWN .75"579402B00000GHEATSINK TO-220 SNAP-DOWN .75"3,0W @ 50°C0,980" (24,89mm)2585 - Immediate$16.98Vis detaljer
HEATSINK TO-220 VERT/HORZ MOUNT591202B00000GHEATSINK TO-220 VERT/HORZ MOUNT1,0W @ 40°C0,500" (12,70mm)2485 - Immediate$15.75Vis detaljer
HEATSINK TO-220 CLIP-ON574902B00000GHEATSINK TO-220 CLIP-ON2,5W @ 40°C0,860" (21,84mm)882 - Immediate$23.21Vis detaljer
HEATSINK TO-220 BLACK CLIP-ON573902B00000GHEATSINK TO-220 BLACK CLIP-ON3,0W @ 60°C0,500" (12,70mm)1501 - Immediate$22.05Vis detaljer
HEATSINK TO-220 VERT MNT .75"574502B00000GHEATSINK TO-220 VERT MNT .75"3,0W @ 60°C0,860" (21,84mm)20842 - Immediate$3.02Vis detaljer
HEATSINK TO-220 CLIP-ON BLACK6236BGHEATSINK TO-220 CLIP-ON BLACK2,0W @ 50°C0,520" (13,21mm)1144 - Immediate$21.67Vis detaljer
BOARD LEVEL HEAT SINK579604B00000GBOARD LEVEL HEAT SINK1,5W @ 40°C0,745" (18,92mm)0 - Immediate$4.48Vis detaljer
BOARD LEVEL HEAT SINK6238BGBOARD LEVEL HEAT SINK2,0W @ 40°C1,005" (25,53mm)0 - Immediate$5.26Vis detaljer
BOARD LEVEL HEAT SINK579704B00000GBOARD LEVEL HEAT SINK1,5W @ 40°C0,745" (18,92mm)0 - Immediate$7.93Vis detaljer
BOARD LEVEL HEAT SINK566010B00000GBOARD LEVEL HEAT SINK3,0W @ 40°C1,000" (25,40mm)0 - Immediate$7.98Vis detaljer
BOARD LEVEL HEAT SINK574602B00000GBOARD LEVEL HEAT SINK3,0W @ 60°C0,860" (21,84mm)0 - Immediate$11.81Vis detaljer
BOARD LEVEL HEAT SINK7038BGBOARD LEVEL HEAT SINK1,5W @ 40°C0,915" (23,24mm)0 - Immediate$13.32Vis detaljer
Published: 2015-01-22