ZIP DIP Sockets
ZIP DIP sockets from 3M™ include features to maximize cycle life while reducing the potential for device lead damage
With decades of experience in the market, 3M's ZIP DIP sockets provide a proven, reliable, test and burn-in interface for DIP packages with .100" lead spacing and pin counts of 14 to 64. 3M's sockets possess a lever-actuated, zero-insertion, force mechanism to maximize cycle life and reduce the potential for device lead damage.
ZIP DIP Sockets
| Billede | Manufacturer Part Number | Beskrivelse | Kontaktfinish - Kobling | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | 214-3339-00-0602J | CONN IC DIP SOCKET ZIF 14POS GLD | Guld | 0 - Immediate | $160.40 | Vis detaljer |
![]() | ![]() | 216-3340-00-0602J | CONN IC DIP SOCKET ZIF 16POS GLD | Guld | 162 - Immediate | $171.88 | Vis detaljer |
![]() | ![]() | 216-6278-00-3303 | CONN IC DIP SOCKET ZIF 16POS GLD | Guld | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 218-3341-00-0602J | CONN IC DIP SOCKET ZIF 18POS GLD | Guld | 12 - Immediate | $176.57 | Vis detaljer |
![]() | ![]() | 220-3342-00-0602J | CONN IC DIP SOCKET ZIF 20POS GLD | Guld | 184 - Immediate | $169.79 | Vis detaljer |
![]() | ![]() | 222-3343-00-0602J | CONN IC DIP SOCKET ZIF 22POS GLD | Guld | 0 - Immediate | $192.04 | Vis detaljer |
![]() | ![]() | 224-1275-00-0602J | CONN IC DIP SOCKET ZIF 24POS GLD | Guld | 536 - Immediate | $171.31 | Vis detaljer |
![]() | ![]() | 224-1286-00-0602J | CONN IC DIP SOCKET ZIF 24POS GLD | Guld | 0 - Immediate | $222.41 | Vis detaljer |
![]() | ![]() | 228-1277-00-0602J | CONN IC DIP SOCKET ZIF 28POS GLD | Guld | 0 - Immediate | $193.31 | Vis detaljer |
![]() | ![]() | 228-1371-00-0602J | CONN IC DIP SOCKET ZIF 28POS GLD | Guld | 0 - Immediate | $267.23 | Vis detaljer |