Thin VHB™ Tapes 5906, 5907, 5908, 5909, and 5915
3M™ thin foam tapes with pressure-sensitive adhesive on both sides are used for bonding a wide range of materials
3M's™ VHB™ thin foam tapes 5906, 5907, 5908, 5909, and 5915 are thin foam tapes with pressure-sensitive adhesive on both sides. These tapes are used for bonding a wide range of materials including many paints and lower surface energy plastics in addition to metals and other plastics. The foam is conformable to increase contact with the surfaces. This tape is similar to other products in the 3M VHB tape 5952 family except in thickness.
3M's bonding tapes provide excellent shear strength, conformability, surface adhesion, and temperature resistance. They are commonly used in applications across a variety of markets including transportation, appliance, electronics, construction, sign and display, and general industrial. These tapes reliably bond a variety of materials with strength and speed for permanent applications.
- Fast and easy-to-use permanent bonding method provides high strength and long-term durability
- Can replace mechanical fasteners or liquid adhesives
- Black, modified acrylic adhesive and very conformable acrylic foam core bonds to a wide variety of substrates
- Creates a permanent seal against water, moisture, and more
- Pressure-sensitive adhesive bonds on contact to provide immediate handling strength
- Allows the use of thinner, lighter weight, and dissimilar materials
- Nameplates and logos
- Electronic displays
- Bezel bonding
Thin VHB™ Tapes 5906, 5907, 5908, 5909, and 5915
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 5915-0.75-5 | TAPE DBL SIDED BLACK 3/4"X5YDS | 56 - Immediate | $314.72 | Vis detaljer |
![]() | ![]() | 5906 | TAPE DBL SIDED BLK 45.98"X72YDS | 2 - Immediate | $35,044.60 | Vis detaljer |
![]() | ![]() | 5906-6-5 | TAPE DBL SIDED BLACK 6"X5YDS | 42 - Immediate | $976.23 | Vis detaljer |
![]() | ![]() | 5909-6-72 | TAPE DBL SIDED BLACK 6"X72YDS | 1 - Immediate | $8,097.51 | Vis detaljer |
![]() | ![]() | 5907-1-72 | TAPE DBL SIDED BLACK 1"X72YDS | 4 - Immediate | $1,498.90 | Vis detaljer |
![]() | ![]() | 5906-1.5-5 | TAPE DBL SIDED BLACK 1 1/2"X5YDS | 0 - Immediate | $294.62 | Vis detaljer |
![]() | ![]() | 5908-1-5 | TAPE DBL SIDED BLACK 1"X5YDS | 0 - Immediate | $224.82 | Vis detaljer |
![]() | ![]() | 5909-2-72 | TAPE DBL SIDED BLACK 2"X72YDS | 5 - Immediate | $2,984.43 | Vis detaljer |
![]() | ![]() | 5908-0.5-5 | TAPE DBL SIDED BLACK 1/2"X5YDS | 64 - Immediate | $128.45 | Vis detaljer |
![]() | ![]() | 5906-1-5 | TAPE DBL SIDED BLACK 1"X5YDS | 79 - Immediate | $205.10 | Vis detaljer |
![]() | ![]() | 5915-0.5-5 | TAPE DBL SIDED BLACK 1/2"X5YDS | 100 - Immediate | $269.26 | Vis detaljer |
![]() | ![]() | 5906-2-72 | TAPE DBL SIDED BLACK 2"X72YDS | 1 - Immediate | $2,597.75 | Vis detaljer |
![]() | ![]() | 5906-0.5-5 | TAPE DBL SIDED BLACK 1/2"X5YDS | 183 - Immediate | $115.32 | Vis detaljer |
![]() | ![]() | 5906-1.5-72 | TAPE DBL SIDED BLK 1 1/2"X72YDS | 2 - Immediate | $2,068.93 | Vis detaljer |
![]() | ![]() | 5908-2-5 | TAPE DBL SIDED BLACK 2"X5YDS | 21 - Immediate | $399.67 | Vis detaljer |
![]() | ![]() | 5907-0.5-5 | TAPE DBL SIDED BLACK 1/2"X5YDS | 24 - Immediate | $120.33 | Vis detaljer |
![]() | ![]() | 5906-3-72 | TAPE DBL SIDED BLACK 3"X72YDS | 0 - Immediate | $3,744.91 | Vis detaljer |
![]() | ![]() | 5909 | TAPE DBL SIDED BLK 45.98"X72YDS | 0 - Immediate | $43,636.25 | Vis detaljer |
![]() | ![]() | 5908-46"X72YD | TAPE ADHSV TRNS BLK 45.98"X72YD | 0 - Immediate | $41,451.17 | Vis detaljer |
![]() | ![]() | 5907 | TAPE DBL SIDED BLK 45.98"X72YDS | 0 - Immediate | See Page for Pricing | Vis detaljer |