Scotchlok™ Tools and Connectors
A proven series of tools and connectors from 3M™
Fifty years ago, 3M™ introduced the industry’s original insulation displacement connector: the 3M Scotchlok Connector UR. Today, with increased demand for high-speed and high-bandwidth networks, the complete series of 3M connectors and tools has evolved again. 3M has leveraged technologies while building on the original successful design, shape, color-coded cap concepts and element configuration. With the Scotchlok series of tools and connectors from 3M, service providers can meet the demand for enhanced customer services such as high-speed internet, video-on-demand and video conferencing.
3M Scotchlok connectors additionally offer full wire-range capability, increased port size to accommodate up to 2.08 mm (0.082 in.) insulation sizes, double elements in all products and solvent-resistant plastic construction. As new technologies migrate into the local loop, the importance of reliable connections in the embedded plant has increased exponentially. Each connection is a potential point of failure in high-bandwidth applications which could require additional time and expense for a technician to repair. That is where the full line of 3M Scotchlok connectors really makes a difference.
Scotchlok™
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 560B-BULK | CONN INLINE TAP 14-18 AWG IDC | 39915 - Immediate | $1.67 | Vis detaljer |
![]() | ![]() | 951K (BULK) | CONN INLINE TAP 18-22 AWG IDC | 85736 - Immediate | $1.74 | Vis detaljer |
![]() | ![]() | 94785 | CONN SPLICE 18-22 AWG CRIMP | 47501 - Immediate | $2.06 | Vis detaljer |
![]() | ![]() | 952K (BULK) | CONN INLINE TAP 14-18 AWG IDC | 13576 - Immediate | $2.19 | Vis detaljer |
![]() | ![]() | 905-BULK | CONN INLINE TAP 14-22 AWG IDC | 17676 - Immediate | $2.83 | Vis detaljer |
![]() | ![]() | 558-BULK | CONN INLINE TAP 16-22 AWG IDC | 29474 - Immediate | $5.40 | Vis detaljer |
![]() | ![]() | MNU14-250DFIK | CONN QC RCPT 14-16AWG 0.250 | 8968 - Immediate | $5.85 | Vis detaljer |
![]() | ![]() | MNU18-250DFIK | CONN QC RCPT 18-22AWG 0.250 | 7334 - Immediate | $6.56 | Vis detaljer |
![]() | ![]() | MNU14-250DMIK | CONN QC TAB 14-16AWG 0.250 CRIMP | 2712 - Immediate | $7.20 | Vis detaljer |
![]() | ![]() | MH18BCK | CONN SPLICE 18-22 AWG CRIMP | 8565 - Immediate | $9.26 | Vis detaljer |
![]() | ![]() | 314-BIN | CONN INLINE TAP 14-22 AWG IDC | 41579 - Immediate | $11.57 | Vis detaljer |
![]() | ![]() | 314-BOX | CONN INLINE TAP 14-22 AWG IDC | 5400 - Immediate | $14.08 | Vis detaljer |
![]() | ![]() | 722-N-A | CONN SPLICE 16-22 AWG CRIMP | 8834 - Immediate | $1.61 | Vis detaljer |
![]() | ![]() | 82P-47-P-A | CONN WIRE PIN 14-16AWG SCOTCHLOK | 6347 - Immediate | $1.61 | Vis detaljer |
![]() | ![]() | 718-N-A | CONN SPLICE 10-18 AWG CRIMP | 5996 - Immediate | $1.61 | Vis detaljer |
![]() | ![]() | 83P-55-P-A | CONN WIRE PIN 10-12AWG SCOTCHLOK | 14726 - Immediate | $1.80 | Vis detaljer |
![]() | ![]() | 801-BULK | CONNINLINETAP 14-18AWGIDC 1=1PC | 4371 - Immediate | $1.86 | Vis detaljer |
![]() | ![]() | MU18-8R/LK | CONN RING CIRC 18-22AWG #8 CRIMP | 15954 - Immediate | $2.06 | Vis detaljer |
![]() | ![]() | MU14-8R/LK | CONN RING CIRC 14-16AWG #8 CRIMP | 12834 - Immediate | $2.06 | Vis detaljer |
![]() | ![]() | MU18-10R/LK | CONN RING CIRC 18-22AWG #10 | 7137 - Immediate | $2.06 | Vis detaljer |