Glue Gun and Glue Sticks
3M™ Hot Melt Adhesives offer the best options for success with assembly and/or closure applications
3M™ Hot Melt Adhesives liquefy when heated, quickly filling gaps and wetting the bonding surface. Applied to only one surface, they cool, harden, and reach bond strength in seconds. You can move assemblies immediately and eliminate clamps, fixturing, and drying time and energy. Each adhesive is engineered for efficient application with an easy-to-use 3M portable applicator. Unlike mechanical fasteners and sealing tapes, hot melt adhesive is virtually invisible between the mating surfaces. Easily secure wires to resist strain and breakage. Attaches components on printed circuit boards to add stability during assembly, shipping, and end use. Quick-setting for potting even at great depth, terminate coils, cable strain relief, and bundle wires for convenient handling.
- Easily secure wires to resist strain and breakage
- Attaches components on printed circuit boards to add stability during assembly, shipping, and end-use
- Quick-setting for potting even at great depth
- Terminate coils
- Cable strain relief
- Bundle wires for convenient handling
Applicators
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | AEII-LT | SCOTCH-WELD(TM) HOT MELT APPL AE | 0 - Immediate | $926.73 | Vis detaljer |
![]() | ![]() | 9938-CARTRIDGE FEED | SCOTCH-WELD APPL PG II CART | 5 - Immediate | $12,914.78 | Vis detaljer |
![]() | ![]() | POLYGUN-TCW/.090"TIP | APPLICATOR TC HOT MELT 5/8"X2" | 0 - Immediate | $1,593.87 | Vis detaljer |
![]() | ![]() | POLYGUN-TCW/CONVERTOR | APPLICATOR Q HOT MELT 5/8"X8" | 0 - Immediate | $1,678.42 | Vis detaljer |
![]() | ![]() | EC APPLICATOR | APPLICATOR EC HOT MELT 5/8"X8" | 0 - Immediate | $4,022.42 | Vis detaljer |
![]() | ![]() | POLYGUN-EC-EUROPEAN | APPLICATOR HOT MELT SCOTCH-WELD | 0 - Immediate | $3,591.77 | Vis detaljer |
![]() | ![]() | AEII | SCOTCH-WELD HOT MELT APPL AE II | 0 - Immediate | $815.13 | Vis detaljer |
Glue Sticks
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 3748-Q-5/8"X8" | HOT MELT ADHESV 5/8"X8" 1=1STICK | 5694 - Immediate | $43.47 | Vis detaljer |
![]() | ![]() | 3748-V-O-Q-5/8"X8" | HOT MELT ADHESV 5/8"X8" 1=1STICK | 1999 - Immediate | $44.05 | Vis detaljer |
![]() | ![]() | 3748-Q-BLACK | HOT MELT ADHESV 5/8"X8" 1=1STICK | 2679 - Immediate | $45.40 | Vis detaljer |
![]() | ![]() | 3779-Q | HOT MELT ADHESV 5/8"X8" 1=1STICK | 0 - Immediate | $67.45 | Vis detaljer |
![]() | ![]() | 3764-TC | HOT MELT ADHESV 5/8"X2" 1=1STICK | 1531 - Immediate | $10.61 | Vis detaljer |
![]() | ![]() | 3748-TC-5/8"X2" | HOT MELT ADHESV 5/8"X2" 1=1STICK | 6107 - Immediate | $11.96 | Vis detaljer |
![]() | ![]() | 3797TC | HOT MELT ADHESVE 5/8X2" 1=1STICK | 1804 - Immediate | $12.73 | Vis detaljer |
![]() | ![]() | 3779-TC | HOT MELT ADHESV 5/8"X2" 1=1STICK | 7760 - Immediate | $19.10 | Vis detaljer |
![]() | ![]() | 3764-Q | HOT MELT ADHESV 5/8"X8" 1=1STICK | 3805 - Immediate | $37.87 | Vis detaljer |
![]() | ![]() | 3731-TAN-5/8X8"-11LB | HOT MELT ADHESIV 5/8X8" 1=1STICK | 0 - Immediate | $4.44 | Vis detaljer |