IC Test Clips

3M™’s IC test clips help provide solutions for prototype and production testing, quality control inspections, and field service

Image of 3M IC Test Clips3M’s IC test clips are useful in prototype and production testing, quality control inspection, and field service and are an indispensable tool for the electronics industry. They make in-circuit IC testing safer by providing easy access to IC leads for probes without danger of shorting out valuable chips. Test clips are available in both nail head and “headless” leads to accommodate a wide range of applications. The IC test clips feature heavy duty helical compression springs to provide firm and positive contact pressure and feature an insulating contact comb to help prevent accidental shorts. 3M IC test clips feature steel hinge pins and tough, glass filled polyester bodies, UL rated 94V-0, to provide long service life.

923 Series IC Test Clips

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
TEST CLIP DIP 16 (2 X 8)923690-16TEST CLIP DIP 16 (2 X 8)178 - Immediate$206.08Vis detaljer
TEST CLIP DIP 8 (2 X 4)923695TEST CLIP DIP 8 (2 X 4)38 - Immediate$186.34Vis detaljer
TEST CLIP DIP 14 (2 X 7)923698TEST CLIP DIP 14 (2 X 7)33 - Immediate$188.33Vis detaljer
TEST CLIP DIP 16 (2 X 8)923700TEST CLIP DIP 16 (2 X 8)68 - Immediate$189.94Vis detaljer
TEST CLIP DIP 8 (2 X 4)923690-08TEST CLIP DIP 8 (2 X 4)26 - Immediate$199.14Vis detaljer

927 Series IC Test Clips

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
TEST CLIP DIP 16 (2 X 8)927739-16TEST CLIP DIP 16 (2 X 8)25 - Immediate$409.66Vis detaljer
TEST CLIP DIP 18 (2 X 9)927739-18TEST CLIP DIP 18 (2 X 9)17 - Immediate$564.10Vis detaljer
TEST CLIP DIP 22 (2 X 11)927738-22TEST CLIP DIP 22 (2 X 11)10 - Immediate$672.90Vis detaljer
TEST CLIP DIP 40 (2 X 20)927739-40TEST CLIP DIP 40 (2 X 20)2 - Immediate$1,057.86Vis detaljer
TEST CLIP DIP 28 (2 X 14)927738-28TEST CLIP DIP 28 (2 X 14)7 - Immediate$2,286.64Vis detaljer
Published: 2016-01-15