Heat Shrink Tubing Products

3M™ presents a wide variety of heat-shrink tubing products

Image of 3M's Heat Shrink Tubing Products3M heat shrink products provide a uniquely effective means of applying skintight insulating and protective coverings for a wide variety of electrical, electronic and mechanical applications. 3M heat shrink products offer the important advantages of simple installation, improved performance and long-term reliability. They are abrasion resistant, withstand heat, corrosion, moisture and other hostile environments and offer excellent dielectric properties. Benefits can include cost, size and labor savings as well as enhanced product appearance. 3M offers a range of products based on heat shrink technology, including tubing and molded parts.

Single Wall: Basic insulation, general purpose, insulating splice and terminations, bundling and identifying (color coding)
Series Description
FP-301 2:1 Shrink ratio - Flame retardant UL
FP-301VW 2:1 Shrink ratio - Highly flame retardant UL-VW1
SFTW 3:1 Shrink ratio - Flame retardant UL
VFP 2:1 Shrink ratio - Very flexible flame retardant UL
Adhesive Lined/Dual Wall: Basic insulation, general purpose, insulating splice and terminations, bundling and identifying (color coding) with thermoplastic adhesive for environmental protection
Series Description
EPS-200 2:1 Shrink ratio - for point to point (single wire connection) protection
EPS-300 3:1 Shrink ratio - for point to point (1:2 wire transitions) protection
EPS-400 4:1 Shrink ratio - for point to point (multiple wire transitions/matching) protection
Heavy Duty: Heavy wall (thickness) general purpose insulation with thermoplastic adhesive for environmental protection providing greater durability and electrical insulation
Series Description
ITCSN 3:1 Shrink ratio - rigid for cable strain relief - for UL 486D - Direct Bury
BBI Bus bar insulation 5.8 to 35KV applications
Special Purpose: Elastomeric blended materials for high performance applications
Series Description
MFP 2:1 Shrink ratio - UL VW-1, highly flame retardant, clear, semi rigid, for temperatures up to 175°C
PSTH 2:1 Shrink ratio - Military applications - Designed for harsh environmental operating conditions for military ground vehicles
NST 2:1 Shrink ratio - Modified Neoprene, highly abrasion and oil resistant, used often in industrial equipment

FP-301

BilledeManufacturer Part NumberBeskrivelseIndvendig diameter - KrympetKrympet vægtykkelseIndvendig diameter - LeveretTilgængeligt antal PrisVis detaljer
HEATSHRINK FP301 1/16" CLEARFP-301 1/16" CR 1000'HEATSHRINK FP301 1/16" CLEAR0,031" (0,79mm)0,017" (0,43mm)0,063" (1,60mm)58219 - Immediate$9.70Vis detaljer
HEATSHRINK FP301 1/16" BLACKFP-301 1/16" BL 1000'HEATSHRINK FP301 1/16" BLACK0,031" (0,79mm)0,017" (0,43mm)0,063" (1,60mm)74300 - Immediate$10.14Vis detaljer

FP-301VW

BilledeManufacturer Part NumberBeskrivelseIndvendig diameter - KrympetKrympet vægtykkelseIndvendig diameter - LeveretTilgængeligt antal PrisVis detaljer
HEATSHRINK 3/4" BLACKFP-301VW-3/4-BLACK-200'HEATSHRINK 3/4" BLACK0,375" (9,53mm)0,030" (0,76mm)0,750" (19,05mm)15841 - Immediate$18.58Vis detaljer
HEATSHRINK 1" BLACKFP-301VW-1-BLACK-100'HEATSHRINK 1" BLACK0,500" (12,70mm)0,035" (0,89mm)1,000" (25,40mm)11790 - Immediate$21.87Vis detaljer

SFTW

BilledeManufacturer Part NumberBeskrivelseIndvendig diameter - KrympetKrympet vægtykkelseIndvendig diameter - LeveretTilgængeligt antal PrisVis detaljer
HEATSHRINK SFTW203 1/4" BLKSFTW203 1/4" BL SPLHEATSHRINK SFTW203 1/4" BLK0,079" (2,01mm)0,026" (0,66mm)0,236" (5,99mm)23679 - Immediate$14.52Vis detaljer
HEATSHRINK SFTW203 3/8" BLKSFTW203 3/8" BL SPLHEATSHRINK SFTW203 3/8" BLK0,118" (2,99mm)0,030" (0,76mm)0,354" (8,99mm)4733 - Immediate$14.96Vis detaljer

VFP

BilledeManufacturer Part NumberBeskrivelseIndvendig diameter - LeveretTilgængeligt antal PrisVis detaljer
HEATSHRINK 3/32 BK 48"VFP-876-3/32-BLACK-4'-BULHEATSHRINK 3/32 BK 48"0,093" (2,36mm)0 - Immediate$1.15Vis detaljer
HEATSHRINK 1/8 BK 48"VFP-876-1/8-BLACK-4'-BULKHEATSHRINK 1/8 BK 48"0,125" (3,18mm)0 - Immediate$1.23Vis detaljer

EPS-200

BilledeManufacturer Part NumberBeskrivelseIndvendig diameter - KrympetKrympet vægtykkelseTilgængeligt antal PrisVis detaljer
HEATSHRINK EPS200 1/8"X4' BLACKEPS-200 1/8"BL 48"BXHEATSHRINK EPS200 1/8"X4' BLACK0,063" (1,60mm)0,027" (0,69mm)639 - Immediate$69.42Vis detaljer
HEATSHRINK EPS200 3/16"X4' BLACKEPS-200 3/16"BL48"BXHEATSHRINK EPS200 3/16"X4' BLACK0,093" (2,36mm)0,027" (0,69mm)1378 - Immediate$78.17Vis detaljer

EPS-300

BilledeManufacturer Part NumberBeskrivelseIndvendig diameter - KrympetKrympet vægtykkelseTilgængeligt antal PrisVis detaljer
HEATSHRINK TUBING 1/2-6" 1=1PCEPS300-1/2-6"-BLACK-10-10 PC PKSHEATSHRINK TUBING 1/2-6" 1=1PC0,160" (4,06mm)0,070" (1,78mm)1263 - Immediate$33.65Vis detaljer
HEATSHRINK TUBING 3/16-48" 1=1PCEPS300-3/16-48"-BLACK-250 PCSHEATSHRINK TUBING 3/16-48" 1=1PC0,062" (1,57mm)0,040" (1,02mm)2364 - Immediate$54.02Vis detaljer

EPS-400

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
HEATSHRINK 0.7" X 4' BLACKEPS-400-.700-48-BLACK-BULHEATSHRINK 0.7" X 4' BLACK732 - Immediate$154.70Vis detaljer
HEATSHRINK 0.45" X 4' BLACKEPS-400-.450-48-BLACK-BULHEATSHRINK 0.45" X 4' BLACK207 - Immediate$82.67Vis detaljer

ITCSN

BilledeManufacturer Part NumberBeskrivelseIndvendig diameter - KrympetKrympet vægtykkelseTilgængeligt antal PrisVis detaljer
HEATSHRINK 0.8" X 4' BLACK 1=1PCITCSN-0800-48"-BLACK-20 PCSHEATSHRINK 0.8" X 4' BLACK 1=1PC0,200" (5,08mm)-183 - Immediate$335.13Vis detaljer
HEATSHRINK 1.1" X 4' BLACK 1=1PCITCSN-1100-48"-BLACK-20 PCSHEATSHRINK 1.1" X 4' BLACK 1=1PC0,370" (9,40mm)-434 - Immediate$395.74Vis detaljer

BBI

BilledeManufacturer Part NumberBeskrivelseIndvendig diameter - KrympetKrympet vægtykkelseTilgængeligt antal PrisVis detaljer
HEATSHRINK 4.35" X 20' ORG-REDBBI-4A-20'HEATSHRINK 4.35" X 20' ORG-RED1,670" (42,42mm)0,113" (2,87mm)58 - Immediate$4,370.16Vis detaljer
HEATSHRINK 4.35" X 50' ORG-REDBBI-4A-50'HEATSHRINK 4.35" X 50' ORG-RED1,670" (42,42mm)0,113" (2,87mm)38 - Immediate$10,357.28Vis detaljer

MFP

BilledeManufacturer Part NumberBeskrivelseIndvendig diameter - KrympetKrympet vægtykkelseTilgængeligt antal PrisVis detaljer
HEATSHRINK 3/8 X 6" CLEARMFP-3/8"-CLEAR-10-10 PC PKSHEATSHRINK 3/8 X 6" CLEAR0,187" (4,75mm)0,012" (0,30mm)8 - Immediate$275.66Vis detaljer
HEATSHRK MFP 1/16"X 0.5" 50=50PCMFP 1/16" CR 48"BXHEATSHRK MFP 1/16"X 0.5" 50=50PC0,031" (0,79mm)0,010" (0,25mm)0 - Immediate$0.72Vis detaljer

PSTH

BilledeManufacturer Part NumberBeskrivelseIndvendig diameter - LeveretTilgængeligt antal PrisVis detaljer
HEATSHRINK 1-1/4" BLACKPSTH 1 1/4 BK SPL SCX SPECHEATSHRINK 1-1/4" BLACK1,250" (31,75mm)2463 - Immediate$265.65Vis detaljer
HEATSHK PSTH 1 1/4"X0.5" 50=50PCPSTH 1 1/4 BK SPL SCX SPECHEATSHK PSTH 1 1/4"X0.5" 50=50PC1,250" (31,75mm)0 - Immediate$4.66Vis detaljer
Published: 2012-06-29