EM25TP Series EMI Absorber

3M's high-performing and broad frequency range magnetic isolator and EMI absorber features pressure-sensitive adhesive

Image of 3M™'s EM25TP Series EMI Absorber3M's EM25TP series EMI absorber is a composite material consisting of a carrier resin, magnetic fillers, and an acrylic pressure-sensitive adhesive (PSA) with a magnetic layer. It was created as a magnetic isolator but has excellent EMI absorbing performance. The EM25TP series is a great magnetic isolator for frequencies under 100 MHz and features excellent EMI absorbing performance from 100 MHz to 4 GHz. This material is soft and has a high permeability. It features a one-sided acrylic pressure-sensitive adhesive and can be applied to noisy traces, ICs, and reflective surfaces in an enclosure for EMI absorption.

Features
  • Targeted permeability for <5 MHz to 10 MHz FFDM performance for EM field coupling
  • EMI absorber frequency range from 100 MHz to 4 GHz
  • Target absorber performance from 500 MHz to 4 GHz
  • Supplied on a removable liner for easier handling
  • Multiple thickness options
Applications
  • Reduce radiating EMI noise by being attached on top of electronic components (e.g., semiconductor chips)
  • Reduce reflected EMI noise by being attached inside a shield can or compartment or both
  • Reduce EMI noise by being wrapped or attached to a cable
  • Diminish emitting EMI noise being induced by the high-frequency current on a metal surface
  • Shield DC and low-frequency magnetic fields
  • Wireless power systems and power transfer efficiency improvement
  • Assembly of magnet coil for wireless charging systems

EM25TP Series EMI Absorber

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
RF EMI ABSORB TAPE 320MMX12.598"EM25TP-0100-A10RF EMI ABSORB TAPE 320MMX12.598"0 - ImmediateSee Page for PricingVis detaljer
RF EMI ABSORBING TAPEEM25TP-0050-A10RF EMI ABSORBING TAPE0 - ImmediateSee Page for PricingVis detaljer
RF EMI ABSORBING TAPEEM25TP-0200-A20RF EMI ABSORBING TAPE0 - Immediate$675.94Vis detaljer
Published: 2023-05-19