Electrically Conductive Adhesive Transfer Tape 9707
Ultra-conformable electrically conductive adhesive transfer tape 9707 from 3M™ is suited for flex designs
3M's 9707 tape is an XYZ-axis electrically conductive pressure-sensitive adhesive (CPSA) tape. This double-sided tape is filled with silver conductive particles for EMI shielding and grounding applications, enabling devices to meet electromagnetic compatibility requirements. 3M 9707 tape has very high electrical conductivity, which provides initial and continued low resistance over time for small contact areas and high frequencies. It performs well in applications requiring high shear stress resistance. The tape does not feature a support layer, allowing it to conform well to non-flat surfaces. It provides robust protection against EMI in various market segments, such as automotive, medical equipment, industrial electronics, and aerospace and defense electronics.
- Isotropic XYZ-axis electrical connectivity
- Low contact R to SS
- High adhesion
- Excellent conformability for small well depths in flex designs
- Thermal conductivity
- Offers lower contact resistance to hard surfaces, surfaces with oxide layers
- Can be applied as die-cut parts or in roll form
- Dual-lined adhesive transfer tape
- PCB/flex/chassis grounding
- Bond line gap shielding
- Electrostatic discharge (ESD)
- EMI shield and gasket attachment
DigiKey offers quotes on secondary services. For more information on 3M available options or additional assistance, contact CustomCut.3MProducts@digikey.com. Outline dimensional drawings can also be sent to this e-mail address.
Electrically Conductive Adhesive Transfer Tape 9707
| Billede | Manufacturer Part Number | Beskrivelse | Holdbarhed start | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 9707-1-5 | RF EMI SHIELDING TAPE 5YDS X 1" | Fremstillingsdato | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 9707-4X10 | TAPE ADHSV TRNSFR 4"X 10YDS | Fremstillingsdato | 0 - Immediate | $1,721.12 | Vis detaljer |
![]() | ![]() | 9707-0.5-5 | RF EMI SHIELDING TAPE 5YDSX0.5" | Fremstillingsdato | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 9707-2-5 | RF EMI SHIELDING TAPE 5YDS X 2" | Fremstillingsdato | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 9707-0.5-36 | TAPE ADHSV TRNSFR 1/2"X 36YDS | Fremstillingsdato | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 9707-4-5 | RF EMI SHIELDING TAPE 5YDS X 4" | Fremstillingsdato | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 9707-12-5 | RF EMI SHIELDING TAPE 5YDS X 12" | Fremstillingsdato | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 9707SQ-4(25) | TAPE ADHSV TRNSFR 4"X 4" 25PK | Fremstillingsdato | 0 - Immediate | $1,553.62 | Vis detaljer |
![]() | ![]() | 9707-1-2(25) | TAPE ADHSV TRNSFR 1"X 2" 25PK | Fremstillingsdato | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 9707-1/2"-4"-25 | TAPE ADHSV TRNSFR 1/2"X 4" 25PK | Fremstillingsdato | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 9707-0.75-5 | RF EMI SHLDING TAPE 5YDS X 0.75" | Fremstillingsdato | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 9707-1-36 | RF EMI SHIELDING TAPE 36YDS X 1" | Fremstillingsdato | 0 - Immediate | See Page for Pricing | Vis detaljer |