AB7000E Series EMI Absorber
3M magnetic EMI absorber is designed to suppress near-field EMI noise
3M EMI AB7000E series is a magnetic EMI absorber for suppressing near-field EMI noise from 300 MHz to 4 GHz. The absorber features a layer of polymeric resin with a soft, flexible magnetic flake filler, an optional pressure-sensitive adhesive, and a release liner.
The AB7000E series can be applied to noisy traces, ICs, camera modules, microprocessors, and reflective enclosures to reduce EMI noise and improve antenna performance.
Contact CustomCut.3MProducts@digikey.com for more information regarding product customizations or to request a custom quote. Specification drawings are encouraged to expedite the quoting process.
- High-permeability
- Available with and without adhesive (-WO)
- Longer shelf life (18 months)
- Broader temperature performance than AB7000HF Series
- Multiple thicknesses
- Supplied on a removable liner for easy handling
- Halogen-free
AB7000E Series EMI Absorber
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | AB7010E-WO | EMI ABSORBER 210MMX297MM W/O ADH | 49 - Immediate | $269.48 | Vis detaljer |
![]() | ![]() | AB7010E | EMI ABSORBER 210MMX297MM ADHESIV | 38 - Immediate | $291.15 | Vis detaljer |
![]() | ![]() | AB7020E-WO | EMI ABSORBER 210MMX297MM W/O ADH | 43 - Immediate | $412.36 | Vis detaljer |
![]() | ![]() | AB7020E | EMI ABSORBER 210MMX297MM ADHESIV | 8 - Immediate | $445.47 | Vis detaljer |
![]() | ![]() | AB7030E-WO | EMI ABSORBER 210MMX297MM W/O ADH | 0 - Immediate | $517.62 | Vis detaljer |
![]() | ![]() | AB7030E | EMI ABSORBER 210MMX297MM ADHESIV | 13 - Immediate | $559.28 | Vis detaljer |
![]() | ![]() | AB7050E-WO | EMI ABSORBER 210MMX297MM W/O ADH | 0 - Immediate | $609.56 | Vis detaljer |
![]() | ![]() | AB7050E | EMI ABSORBER 210MMX297MM ADHESIV | 81 - Immediate | $658.75 | Vis detaljer |