Vinyl Duct Tape 3903

Vinyl Duct Tape 3903 from 3M™ is a hand-tearable general purpose tape ideal for a variety of purposes

Image of 3M's Vinyl Duct Tape 3903 3M's vinyl duct tape 3903 is a hand-tearable general purpose tape with a rubber adhesive and embossed vinyl backing. This tape is ideal for various purposes, including temporary repairs, identification, contrast, decoration, securing wiring, bundling, sealing, holding, protecting, and other jobs such as applications requiring moisture resistance.

3M's vinyl duct tape 3903 can withstand temperatures up to +200°F (+93°C). It is available in a wide selection of colors, which work well for process tagging, marking, highlighting hazards, color coding, identification, and enhancing decor. The tape tears easily, across or down, without curling.

Features
  • Rubber adhesive sticks fast and stays fast on many surfaces, even irregular ones
  • Embossed vinyl backing seals out dust, dirt, and moisture and resists abrasion and many chemicals
  • Peels off cleanly after 30 minutes on painted steel as hot as +200°F (+93°C)
  • Easy to tear and conforms to irregular surfaces
  • Available in a variety of colors for coding, process tagging, highlighting trip hazards, and enhancing decor
Applications
  • Color-code pipes, conduit, tools, equipment, and more
  • Identify tripping hazards
  • General temporary repairs
  • Fine line paint masking
  • Add decorative trim that also seals

Vinyl Duct Tape 3903

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
TAPE DUCT WHT 1 1/2"X50YDS3903-W-1.5-50TAPE DUCT WHT 1 1/2"X50YDS0 - Immediate$179.99Vis detaljer
TAPE DUCT WHITE 6"X50YDS3903-W-6-50TAPE DUCT WHITE 6"X50YDS2 - Immediate$533.32Vis detaljer
TAPE DUCT WHITE 1"X50YDS3903-W-1-50TAPE DUCT WHITE 1"X50YDS0 - Immediate$137.01Vis detaljer
TAPE DUCT BLUE 2"X50YDS3903BLUE-2-50TAPE DUCT BLUE 2"X50YDS4 - Immediate$191.34Vis detaljer
TAPE DUCT BLUE 1"X50YDS3903-BL-1-50TAPE DUCT BLUE 1"X50YDS0 - Immediate$110.93Vis detaljer
TAPE DUCT BLUE 4"X50YDS3903-BL-4-50TAPE DUCT BLUE 4"X50YDS2 - Immediate$381.29Vis detaljer
TAPE DUCT BLACK 4"X50YDS3903-B-4-50TAPE DUCT BLACK 4"X50YDS1 - Immediate$381.29Vis detaljer
TAPE DUCT WHITE 4"X50YDS3903-W-4-50TAPE DUCT WHITE 4"X50YDS1 - Immediate$381.29Vis detaljer
TAPE DUCT YELLOW 1"X50YDS3903Y-1-50TAPE DUCT YELLOW 1"X50YDS1 - Immediate$137.01Vis detaljer
Published: 2022-04-12