VHB™ Tape 4914
3M's double-sided, pressure-sensitive, closed-cell acrylic foam tape is used to attach a wide range of materials including metals and plastics
3M's VHB tape 4914 is a white, 0.15 mm thick, firm, double-sided, pressure-sensitive, closed-cell acrylic foam tape to attach a wide range of materials including many metals and plastics. It's ideal for low-profile bonding.
Tape 4914 provides exceptional adhesion and shear strength with 3M VHB. The highly durable, firm, closed-cell, and pressure-sensitive acrylic foam tape with a paper liner. Its double-sided aspects make it suitable for bonding a wide range of materials, including various metals and plastics. It has a clean appearance and resists ultraviolet (UV) light and high temperatures. Its high strength makes it a very durable tape. Available at DigiKey in a wide range of sizes and shapes.
DigiKey offers quotes on secondary services. For more information on 3M custom cuts or additional assistance, contact CustomCut.3MProducts@digikey.com. Outline dimensional drawings can also be sent to this e-mail address.
Features
- Fast and easy-to-use permanent bonding method provides high strength and long-term durability
- White, 0.15 mm, general-purpose adhesive on both sides of firm-type foam bonds to many high surface energy substrates
- Creates a permanent seal against water, moisture, and more
- Pressure-sensitive adhesive bonds on contact to provide immediate handling strength
- Can replace mechanical fasteners (rivets, welding, screws) or liquid adhesives, eliminate drilling, grinding, refinishing, screwing, welding, and clean-up
- Allows the use of thinner, lighter-weight, and dissimilar materials
- Virtually invisible fastening keeps surfaces smooth
- High dynamic stress absorption reduces vibration and impact stress; exceptional shock drop performance
- Thin bond lines
VHB™ Tape 4914
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 4914-025-0.5-10 | TAPE DOUBLE SIDED WHT 1/2"X10YDS | 0 - Immediate | $649.72 | Vis detaljer |
![]() | ![]() | 4914-015-1-10 | TAPE DOUBLE SIDED WHT 1"X10YDS | 4 - Immediate | $1,186.28 | Vis detaljer |
![]() | ![]() | 4914-1-10 | TAPE DOUBLE SIDED WHT 1"X10YDS | 7 - Immediate | $1,210.12 | Vis detaljer |
![]() | ![]() | 4914-8.5-11(5) | TAPE DOUBLE SIDED WHT 8 1/2"X11" | 2 - Immediate | $2,209.68 | Vis detaljer |
![]() | ![]() | 4914-015-2-10 | TAPE DOUBLE SIDED WHT 2"X10YDS | 1 - Immediate | $2,213.04 | Vis detaljer |
![]() | ![]() | 4914-2-10 | TAPE DOUBLE SIDED WHT 2"X10YDS | 1 - Immediate | $2,257.48 | Vis detaljer |
![]() | ![]() | 4914-015-4-10 | TAPE DOUBLE SIDED WHT 4"X10YDS | 1 - Immediate | $4,135.27 | Vis detaljer |
![]() | ![]() | 4914-4-10 | TAPE DOUBLE SIDED WHT 4"X10YDS | 1 - Immediate | $4,218.51 | Vis detaljer |
![]() | ![]() | 4914-015-8.5-11(5) | TAPE DOUBLE SIDED WHT 8 1/2"X11" | 10 - Immediate | $510.81 | Vis detaljer |
![]() | ![]() | 4914-020-8.5-11(5) | TAPE DOUBLE SIDED WHT 8 1/2"X11" | 7 - Immediate | $457.87 | Vis detaljer |
![]() | ![]() | 4914-015-0.5-10 | TAPE DOUBLE SIDED WHT 1/2"X10YDS | 2 - Immediate | $636.92 | Vis detaljer |
![]() | ![]() | 4914-020-0.5-10 | TAPE DOUBLE SIDED WHT 1/2"X10YDS | 1 - Immediate | $570.85 | Vis detaljer |
![]() | ![]() | 4914-020-1-10 | TAPE DOUBLE SIDED WHT 1"X10YDS | 0 - Immediate | $1,062.96 | Vis detaljer |
![]() | ![]() | 4914-020-2-10 | TAPE DOUBLE SIDED WHT 2"X10YDS | 1 - Immediate | $1,982.39 | Vis detaljer |
![]() | ![]() | 4914-020-4-10 | TAPE DOUBLE SIDED WHT 4"X10YDS | 2 - Immediate | $3,703.13 | Vis detaljer |