New Product Discoveries - OSEPP Electronics and EPC2152

This installment of New Product Discoveries takes a look at OSEPP Electronics and a few sample products from them, along with the EPC2152 IC and development board from EPC.

EPC2152 is a single-chip driver plus eGaN® FET half-bridge power stage. It has a max operating voltage of 80 V with output current potentials of up to 12.5 A at 1 MHz. Key features include level shifting, bootstrap charging, and input logic interface, in a small 3.9 mm x 2.6 mm x 0.8 mm LGA chip.

The EPC90120 development board takes these features and easily implements them into testing within a project without having to commit to a full design.

OSEPP Electronics creates projects and kits to help inspire kids to put down their smart devices and create. The products featured in this NPD are the ARD-02 Arduino basics starter kit and the ROB-01 basics robotic kit. Their inventory is filled with great products like these to help bring interest back to STEM.

This is just a brief overview of the products featured, so be sure to check out both of these suppliers and the individual products for more information with the links provided.

Om denne forfatter

Image of Ashley Awalt

Ashley Awalt er en teknisk udvikler, der har været hos DigiKey siden 2011. Hun fik sin Associate of Applied Science-grad i elektronikteknologi og automatiserede systemer fra Northland Community & Technical College gennem DigiKey-stipendiprogrammet. Hendes nuværende rolle er at hjælpe med at skabe unikke tekniske projekter, dokumentere processen og i sidste ende deltage i produktionen af video-mediedækning til projekterne. På hendes fritid kan Ashley lide at – Nåh nej, vent, er der sådan noget som fritid, når du er mor?

More posts by Ashley Awalt
 TechForum

Have questions or comments? Continue the conversation on TechForum, DigiKey's online community and technical resource.

Visit TechForum