Cost-Effective Machine Vision at the Intelligent Edge: SICK sensingCam SEC100 for Industry 4.0
Bidraget af DigiKeys nordamerikanske redaktører
2025-09-25
Machine vision is a key enabler of industrial automation. It allows robotic systems to monitor processes, inspect quality, and document events with speed and accuracy. The SICK sensingCam SEC100 series offers a cost-effective solution for visual inspection and monitoring tasks, with two compact, IP65-rated models supporting a wide range of Industry 4.0 applications. The base model (1143217) provides high-resolution streaming and snapshot capture. The SEC110 variant (1144993) adds event-recording to store footage before and after a trigger, facilitating real-time fault analysis and diagnostics for unplanned stops.
This article explores how the SEC100 series simplifies and accelerates the adoption of machine vision at the intelligent edge by balancing performance, flexibility, and affordability. It compares the two camera models, reviews integration and setup features, highlights practical use cases in industrial automation, and details how factories and warehouses can integrate vision systems efficiently and cost-effectively.
The role of machine vision in Industry 4.0 edge computing
Integrating digital systems such as sensors and cameras with physical infrastructure is fundamental to Industry 4.0. Machine vision, which captures and interprets visual data in real time, plays a key role in many smart facilities, including factories and warehouses. It supports automated guidance systems, quality control, fault detection, and process monitoring.
The shift toward distributed edge systems places imaging, analysis, and inference closer to automated operations. Processing data at or near the source minimizes data movement, lowers latency, and reduces reliance on centralized or cloud-computing resources. As shown in Figure 1, compact devices like the SICK sensingCam SEC100 embed visual intelligence directly into machines, production lines, and mobile platforms at the edge. They can also operate as standalone monitoring solutions.
Figure 1: The SICK sensingCam SEC100 industrial camera features a compact, IP65-rated housing with a 5 MP CMOS sensor for high-resolution visual monitoring. (Image source: SICK)
This efficient, cost-effective approach facilitates faster response times, more resilient automation, and broader deployment of machine vision across Industry 4.0 applications.
Streaming vs. event recording
The SICK sensingCam SEC100 series is available in two models. Each offers automation teams the flexibility to address specific inspection and monitoring requirements. Both cameras feature a high-resolution 5 MP CMOS sensor that provides detailed, reliable imaging in industrial facilities.
The SICK sensingCam SEC100 1143217 supports still-image capture and real-time streaming via RTSP or MJPEG, with video compression options including H.264, H.265, and Motion JPEG to optimize bandwidth and storage efficiency. It delivers effective visual coverage for live monitoring, process documentation, and blind spot observation in automated production systems. Users can store JPEG snapshots locally or upload them via FTP, ensuring reliable documentation without the complexity of full-scale vision analytics.
The SEC110 (1144993) extends this functionality by adding event recording capabilities. It automatically stores video clips 40 seconds before or after a trigger event, saving the footage in MP4 format to provide a time-stamped, easily shareable record for post-event analysis. This feature captures essential operational context around faults, jams, or process deviations and helps operators identify and resolve intermittent errors or unplanned production stops. Event triggers activated via REST API or digital input facilitate flexible integration with PLCs, sensors, and other automation infrastructure.
Both SICK sensingCam SEC100 models support multiple resolutions and frame rates to address a wide range of Industry 4.0 application requirements. They capture full-resolution video at 2,880 × 1,616 pixels at 25 fps, Full HD (1,920 × 1,080) at 30 fps, and 720p (1,280 × 720) at 30 fps. Users can adjust the frame rate between 5 and 30 fps to optimize bandwidth, storage, or image quality as needed. A wide 82° × 52° field of view and working distance from 300 mm to 10,000 mm provide the flexibility to support both close-range and wide-area monitoring.
Supporting live streaming (both models) and event-based capture (SEC110 only), the SEC100 series matches camera functionality to specific Industry 4.0 requirements. Examples include maintaining visual traceability, enabling real-time observation, or performing root-cause diagnostics using buffered recordings.
Seamless integration and rapid deployment
Both SICK sensingCam models integrate seamlessly into Industry 4.0 facilities, with compact, IP65-rated housings (57.5 mm × 49 mm × 33.6 mm, 120 g) that eliminate the need for external enclosures or additional protective casings. Their small footprint fits easily into tight enclosures, robotic arms, and production lines. As shown in Figure 2, M12 circular connectors for power and Ethernet ensure rugged, vibration-resistant connectivity, while standard mounting brackets support multiple installation options.
Figure 2: The SICK sensingCam SEC100 industrial camera incorporates M12 circular connectors for power and Ethernet. (Image source: SICK)
Operators configure the SEC100 series via an embedded web server and standard browser interface, with direct control over streaming protocols, snapshot modes, and storage settings. The SEC110 additionally offers trigger logic for event recording. The cameras support both DHCP and static IP addressing—with a default static IP of 192.168.136.100—enabling seamless integration into flat or segmented industrial networks. Each unit transmits 100 Mbit/s data over 100Base-TX Ethernet. A REST API facilitates interoperability with programmable logic controllers (PLCs), manufacturing execution systems (MES), and other customizable control architectures.
The SEC100 series operates on 12 VDC to 24 VDC with typical power consumption of just 2 W, maintaining efficiency across the entire input range. A ±10% voltage tolerance and recommended 1 A fuse protection provide reliability against industrial power fluctuations. Each camera offers 6 GB of onboard memory for local image and video storage, while a wide-angle lens and adjustable exposure settings ensure clarity under varied lighting and environmental conditions.
Real-world use cases: from robotics to fault analysis
Machine vision is no longer limited to high-end Industry 4.0 inspection systems. In many factories and warehouses, compact edge cameras like the SEC100 series add visual intelligence to robotics, conveyors, and packaging lines. These systems support process documentation, fault detection, and traceability with minimal hardware and configuration effort.
In robotic pick-and-place systems, the SEC100 monitors for misalignment or dropped parts. It provides visual confirmation that the system is functioning as intended or alerts teams to mechanical faults. On conveyor lines, it captures snapshots of passing items for batch verification or barcode logging. At automated assembly stations, the camera records visual data to support traceability and quality control. These capabilities are particularly critical in electronics manufacturing and food and beverage production, where image logs may be required for compliance.
The SEC110’s event recording feature helps diagnose unpredictable faults. If a jam triggers an emergency stop, the camera captures what happened 40 seconds before or after the event. This recording window provides critical context for identifying the sequence of events leading up to and following failures. It allows teams to perform root-cause analysis without depending on sensor logs or operator recollection—a crucial feature for high-throughput applications such as packaging, labeling, and sorting.
As shown in Figure 3, the SEC100 series features ruggedized housing and performs reliably in dusty or splash-prone environments such as warehouse automation zones, logistics centers, and factories.
Figure 3: The SICK sensingCam SEC100 industrial camera is designed for challenging industrial environments. (Image source: SICK)
Operating temperature ranges from 0°C to +50°C, with optimal image quality between +10°C and +40°C. Humidity tolerance up to 90% supports consistent performance in harsh industrial environments. This combination of thermal and moisture resilience enables dependable operation in high-heat manufacturing areas, outdoor loading docks, and facilities with significant temperature swings during production.
Enabling smarter automation efficiently and cost-effectively
Many machine vision systems require specialized software, custom integration, and substantial capital investment. These factors often place them out of reach for smaller or resource-constrained automation teams. The SICK sensingCam SEC100 series helps democratize Industry 4.0 machine vision. It offers real-time streaming (both models), event-based recording (SEC110), and onboard storage in a compact, preconfigured form factor that simplifies deployment and scales efficiently.
As shown in Figure 4, factory and warehouse teams can easily add vision functionality without overhauling system architecture or waiting through long procurement lead times.
Figure 4. The SICK sensingCam SEC100 industrial camera installs quickly with standard brackets and connectors, streamlining integration into existing automation systems. (Image source: SICK)
The cameras arrive preloaded with everything needed for visual inspection and monitoring, including onboard configuration tools and integrated streaming protocols. This plug-and-play readiness reduces system complexity and shortens the learning curve. Most users can configure and validate streaming tasks (both models) or event recording tasks (SEC110 only) without extensive machine vision expertise, enabling faster prototyping, testing, and deployment.
For retrofits or incremental upgrades, the SEC100 offers a practical way to add intelligence to legacy equipment with minimal wiring or downtime. This approach extends the service life of existing systems while reducing capital expenses and engineering effort.
Supporting scalable, edge-based vision architectures
The SEC100 supports broader trends in Industry 4.0 intelligent edge automation, where decentralized, lightweight vision tools are deployed closer to machines and processes. With standard communication protocols, REST API control, and industrial Ethernet integration, the cameras can be embedded in existing systems or used as stand-alone monitoring and diagnostic tools.
By minimizing cost and integration effort, SICK broadens access to machine vision for small and mid-sized manufacturers and margin-sensitive sectors such as packaging, food and beverage, and cost-conscious logistics operations. The SEC100 provides a strong value-to-capability ratio. It offers short time-to-value, reduced training demands, and a versatile platform that enables smarter edge automation — whether for targeted, incremental upgrades or broader digital transformation.
Summary
Compact, rugged, and easy to deploy, the SICK sensingCam SEC100 series brings cost-effective machine vision to automated facilities. With real-time streaming, optional event-based recording (SEC110), and seamless integration into edge infrastructure, the SEC100 accelerates diagnostics, streamlines traceability, and supports scalable automation across a wide range of Industry 4.0 applications.
Disclaimer: The opinions, beliefs, and viewpoints expressed by the various authors and/or forum participants on this website do not necessarily reflect the opinions, beliefs, and viewpoints of DigiKey or official policies of DigiKey.