
RT0805FRE0710RL | |
---|---|
DigiKey Part Number | YAG5974TR-ND - Tape & Reel (TR) YAG5974CT-ND - Cut Tape (CT) YAG5974DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRE0710RL |
Description | RES SMD 10 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805FRE0710RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.70000 | kr.0.70 |
10 | kr.0.24300 | kr.2.43 |
25 | kr.0.23280 | kr.5.82 |
50 | kr.0.22140 | kr.11.07 |
100 | kr.0.17980 | kr.17.98 |
250 | kr.0.13696 | kr.34.24 |
500 | kr.0.11020 | kr.55.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.09792 | kr.489.60 |
10.000 | kr.0.09300 | kr.930.00 |
15.000 | kr.0.09054 | kr.1,358.10 |
25.000 | kr.0.08767 | kr.2,191.75 |
35.000 | kr.0.08592 | kr.3,007.20 |
50.000 | kr.0.08418 | kr.4,209.00 |
60.000 | kr.0.08333 | kr.4,999.80 |
120.000 | kr.0.08035 | kr.9,642.00 |
125.000 | kr.0.08018 | kr.10,022.50 |
Unit Price without VAT: | kr.0.70000 |
---|---|
Unit Price with VAT: | kr.0.87500 |