10 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805BRD0710RL

DigiKey Part Number
YAG4820TR-ND - Tape & Reel (TR)
YAG4820CT-ND - Cut Tape (CT)
YAG4820DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805BRD0710RL
Description
RES SMD 10 OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805BRD0710RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.394
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.1.23000kr.12.30
25kr.1.14120kr.28.53
50kr.1.07780kr.53.89
100kr.1.01760kr.101.76
250kr.0.94592kr.236.48
500kr.0.89686kr.448.43
1.000kr.0.85241kr.852.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.72937kr.3,646.85
10.000kr.0.70026kr.7,002.60
15.000kr.0.68486kr.10,272.90
25.000kr.0.66703kr.16,675.75
35.000kr.0.65621kr.22,967.35
50.000kr.0.64549kr.32,274.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500