10 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCU08050D1009DP500

DigiKey Part Number
749-MCU08050D1009DP500TR-ND - Tape & Reel (TR)
749-MCU08050D1009DP500CT-ND - Cut Tape (CT)
749-MCU08050D1009DP500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCU08050D1009DP500
Description
RES 10 OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCU08050D1009DP500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.192
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.86200kr.8.62
25kr.0.79880kr.19.97
50kr.0.75440kr.37.72
100kr.0.71260kr.71.26
250kr.0.66188kr.165.47
500kr.0.62702kr.313.51
1.000kr.0.59533kr.595.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.53330kr.2,666.50
10.000kr.0.51130kr.5,113.00
15.000kr.0.49964kr.7,494.60
25.000kr.0.48613kr.12,153.25
35.000kr.0.47792kr.16,727.20
50.000kr.0.46978kr.23,489.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250