
MCU08050C1009FP500 | |
---|---|
DigiKey Part Number | 749-1723-2-ND - Tape & Reel (TR) 749-1723-1-ND - Cut Tape (CT) 749-1723-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU08050C1009FP500 |
Description | RES 10 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU08050C1009FP500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.77000 | kr.0.77 |
10 | kr.0.65900 | kr.6.59 |
25 | kr.0.61440 | kr.15.36 |
50 | kr.0.57980 | kr.28.99 |
100 | kr.0.54720 | kr.54.72 |
250 | kr.0.50792 | kr.126.98 |
500 | kr.0.48090 | kr.240.45 |
1.000 | kr.0.45626 | kr.456.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.37414 | kr.1,870.70 |
10.000 | kr.0.35770 | kr.3,577.00 |
Unit Price without VAT: | kr.0.77000 |
---|---|
Unit Price with VAT: | kr.0.96250 |