RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805DRE0710RL

DigiKey Part Number
311-10BTR-ND - Tape & Reel (TR)
311-10BCT-ND - Cut Tape (CT)
311-10BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805DRE0710RL
Description
RES SMD 10 OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805DRE0710RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29.375
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.21800kr.2.18
25kr.0.20480kr.5.12
50kr.0.19580kr.9.79
100kr.0.16320kr.16.32
250kr.0.13056kr.32.64
500kr.0.11968kr.59.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.11098kr.554.90
10.000kr.0.09792kr.979.20
25.000kr.0.09535kr.2,383.75
35.000kr.0.09346kr.3,271.10
50.000kr.0.09157kr.4,578.50
60.000kr.0.09066kr.5,439.60
120.000kr.0.08744kr.10,492.80
125.000kr.0.08727kr.10,908.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000