
RT0805CRD0710RL | |
---|---|
DigiKey Part Number | 13-RT0805CRD0710RLTR-ND - Tape & Reel (TR) 13-RT0805CRD0710RLCT-ND - Cut Tape (CT) 13-RT0805CRD0710RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805CRD0710RL |
Description | RES SMD 10 OHM 0.25% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805CRD0710RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.34000 | kr.1.34 |
10 | kr.0.78100 | kr.7.81 |
25 | kr.0.67840 | kr.16.96 |
50 | kr.0.57480 | kr.28.74 |
100 | kr.0.51900 | kr.51.90 |
250 | kr.0.46336 | kr.115.84 |
500 | kr.0.45068 | kr.225.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.35904 | kr.1,795.20 |
10.000 | kr.0.34598 | kr.3,459.80 |
15.000 | kr.0.34010 | kr.5,101.50 |
25.000 | kr.0.33952 | kr.8,488.00 |
Unit Price without VAT: | kr.1.34000 |
---|---|
Unit Price with VAT: | kr.1.67500 |