CC1210MKX5R7BB476 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.1.95652
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.12.30000
Datasheet

Similar


Murata Electronics
In Stock: 191.700
Unit Price: kr.3.17000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.1.07761
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 7.038
Unit Price: kr.9.38000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 941
Unit Price: kr.9.07000
Datasheet

Parametric Equivalent


KEMET
In Stock: 4.692
Unit Price: kr.21.18000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.9.32265
Datasheet

Parametric Equivalent


KEMET
In Stock: 90.611
Unit Price: kr.21.18000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 24.253
Unit Price: kr.4.25000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 7.048
Unit Price: kr.4.44000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.6.72000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 92.361
Unit Price: kr.4.50000

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10.218
Unit Price: kr.4.95000
Datasheet
47 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1210MKX5R7BB476

DigiKey Part Number
311-2054-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC1210MKX5R7BB476
Description
CAP CER 47UF 16V X5R 1210
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
47 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1210MKX5R7BB476 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC1210KKX5R7BB476YAGEO0311-2019-2-NDkr.1.95652Upgrade
CC1210MKX5R8BB476YAGEO0311-4531-1-NDkr.12.30000Upgrade
GRM32EC81C476KE15KMurata Electronics191.700490-16309-1-NDkr.3.17000Similar
1210X476M160CTWalsin Technology Corporation01292-1210X476M160CTTR-NDkr.1.07761Parametric Equivalent
1210YD476MAT2AKYOCERA AVX7.038478-KGM32LR51C476MUCT-NDkr.9.38000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.47304kr.736.52
1.000kr.1.37280kr.1,372.80
1.500kr.1.32265kr.1,983.98
2.500kr.1.26701kr.3,167.53
3.500kr.1.23451kr.4,320.78
5.000kr.1.20326kr.6,016.30
Manufacturers Standard Package
Unit Price without VAT:kr.1.47304
Unit Price with VAT:kr.1.84130