



885012109011 | |
|---|---|
DigiKey Part Number | 732-7382-2-ND - Tape & Reel (TR) 732-7382-1-ND - Cut Tape (CT) 732-7382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012109011 |
Description | CAP CER 47UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012109011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.77000 | kr.8.77 |
| 10 | kr.5.73400 | kr.57.34 |
| 50 | kr.4.54660 | kr.227.33 |
| 100 | kr.4.17860 | kr.417.86 |
| 500 | kr.3.55814 | kr.1,779.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.36608 | kr.3,366.08 |
| 2.000 | kr.3.20803 | kr.6,416.06 |
| 3.000 | kr.3.12885 | kr.9,386.55 |
| 5.000 | kr.3.04109 | kr.15,205.45 |
| 7.000 | kr.2.98977 | kr.20,928.39 |
| 10.000 | kr.2.94040 | kr.29,404.00 |
| 12.000 | kr.2.91702 | kr.35,004.24 |
| Unit Price without VAT: | kr.8.77000 |
|---|---|
| Unit Price with VAT: | kr.10.96250 |


