
CL32A476MOJNNNE | |
|---|---|
DigiKey Part Number | 1276-CL32A476MOJNNNETR-ND - Tape & Reel (TR) 1276-CL32A476MOJNNNECT-ND - Cut Tape (CT) 1276-CL32A476MOJNNNEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32A476MOJNNNE |
Description | CAP CER 47UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32A476MOJNNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.03000 | kr.4.03 |
| 10 | kr.2.49000 | kr.24.90 |
| 50 | kr.1.88800 | kr.94.40 |
| 100 | kr.1.70370 | kr.170.37 |
| 500 | kr.1.39174 | kr.695.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.29542 | kr.1,295.42 |
| 2.000 | kr.1.21619 | kr.2,432.38 |
| 3.000 | kr.1.17651 | kr.3,529.53 |
| 5.000 | kr.1.13252 | kr.5,662.60 |
| 7.000 | kr.1.10682 | kr.7,747.74 |
| 10.000 | kr.1.08209 | kr.10,820.90 |
| 12.000 | kr.1.07037 | kr.12,844.44 |
| 24.000 | kr.1.03456 | kr.24,829.44 |
| 25.000 | kr.1.02882 | kr.25,720.50 |
| Unit Price without VAT: | kr.4.03000 |
|---|---|
| Unit Price with VAT: | kr.5.03750 |

