

EMK325BJ476MM-P | |
|---|---|
DigiKey Part Number | 587-5436-2-ND - Tape & Reel (TR) 587-5436-1-ND - Cut Tape (CT) 587-5436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK325BJ476MM-P |
Description | CAP CER 47UF 16V X5R 1210 |
Customer Reference | |
Detailed Description | 47 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
EDA/CAD Models | EMK325BJ476MM-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.22000 | kr.4.22 |
| 10 | kr.2.61100 | kr.26.11 |
| 50 | kr.1.98660 | kr.99.33 |
| 100 | kr.1.79460 | kr.179.46 |
| 500 | kr.1.46996 | kr.734.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.21126 | kr.1,211.26 |
| 2.000 | kr.1.10647 | kr.2,212.94 |
| 3.000 | kr.1.09775 | kr.3,293.25 |
| 5.000 | kr.1.08833 | kr.5,441.65 |
| 7.000 | kr.1.07805 | kr.7,546.35 |
| 10.000 | kr.1.06787 | kr.10,678.70 |
| 12.000 | kr.1.06285 | kr.12,754.20 |
| 24.000 | kr.1.05695 | kr.25,366.80 |
| 25.000 | kr.1.05334 | kr.26,333.50 |
| Unit Price without VAT: | kr.4.22000 |
|---|---|
| Unit Price with VAT: | kr.5.27500 |

