47 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210YD476MAT2A

DigiKey Part Number
478-KGM32LR51C476MUTR-ND - Tape & Reel (TR)
478-KGM32LR51C476MUCT-ND - Cut Tape (CT)
478-KGM32LR51C476MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210YD476MAT2A
Description
CAP CER 47UF 16V X5R 1210
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
47 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210YD476MAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.038
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.38000kr.9.38
10kr.6.16900kr.61.69
50kr.4.89820kr.244.91
100kr.4.50650kr.450.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.84470kr.1,922.35
1.000kr.3.63992kr.3,639.92
1.500kr.3.53743kr.5,306.15
2.500kr.3.42373kr.8,559.33
3.500kr.3.35728kr.11,750.48
5.000kr.3.29336kr.16,466.80
Manufacturers Standard Package
Unit Price without VAT:kr.9.38000
Unit Price with VAT:kr.11.72500