CC1210KKX5R7BB476 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Murata Electronics
In Stock: 91.503
Unit Price: kr.8.18000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.8.56000
Datasheet

Similar


Murata Electronics
In Stock: 191.700
Unit Price: kr.3.17000
Datasheet
47 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1210KKX5R7BB476

DigiKey Part Number
311-2019-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC1210KKX5R7BB476
Description
CAP CER 47UF 16V X5R 1210
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
47 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1210KKX5R7BB476 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM32ER61C476KE15KMurata Electronics91.503490-6538-1-NDkr.8.18000Direct
KGM32LR51C476KLKYOCERA AVX0478-KGM32LR51C476KLCT-NDkr.8.56000Direct
GRM32EC81C476KE15KMurata Electronics191.700490-16309-1-NDkr.3.17000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.95652kr.978.26
1.000kr.1.83277kr.1,832.77
1.500kr.1.77081kr.2,656.22
2.500kr.1.70214kr.4,255.35
3.500kr.1.66199kr.5,816.97
5.000kr.1.62338kr.8,116.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.95652
Unit Price with VAT:kr.2.44565