CC1210KKX7R9BB475 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 414
Unit Price: kr.10.05000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1.096
Unit Price: kr.8.15000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3.581
Unit Price: kr.12.82000
Datasheet

Direct


KYOCERA AVX
In Stock: 131.860
Unit Price: kr.8.32000
Datasheet

Direct


KYOCERA AVX
In Stock: 7.009
Unit Price: kr.14.56000
Datasheet

Direct


Knowles Novacap
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.3.57758
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.1.90510
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.3.78622
Datasheet

Direct


Taiyo Yuden
In Stock: 8.682
Unit Price: kr.9.01000
Datasheet

Upgrade


Knowles Novacap
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


TDK Corporation
In Stock: 146.616
Unit Price: kr.21.49000
Datasheet

Similar


TDK Corporation
In Stock: 2.799
Unit Price: kr.22.36000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 62.914
Unit Price: kr.6.24000
Datasheet
1210(3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210(3225 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1210KKX7R9BB475

DigiKey Part Number
311-2037-2-ND - Tape & Reel (TR)
311-2037-1-ND - Cut Tape (CT)
311-2037-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1210KKX7R9BB475
Description
CAP CER 4.7UF 50V X7R 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1210KKX7R9BB475 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.01000kr.3.01
10kr.1.83700kr.18.37
50kr.1.37340kr.68.67
100kr.1.23010kr.123.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.0.98906kr.494.53
1.000kr.0.91450kr.914.50
1.500kr.0.81425kr.1,221.38
2.500kr.0.65423kr.1,635.58
3.500kr.0.65141kr.2,279.93
5.000kr.0.64863kr.3,243.15
6.000kr.0.64730kr.3,883.80
12.000kr.0.64268kr.7,712.16
12.500kr.0.64243kr.8,030.37
Manufacturers Standard Package
Unit Price without VAT:kr.3.01000
Unit Price with VAT:kr.3.76250