


AS1210KKX7R9BB475 | |
|---|---|
DigiKey Part Number | 311-4586-2-ND - Tape & Reel (TR) 311-4586-1-ND - Cut Tape (CT) 311-4586-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS1210KKX7R9BB475 |
Description | CAP CER 4.7UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AS1210KKX7R9BB475 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.06700 | kr.20.67 |
| 50 | kr.1.55080 | kr.77.54 |
| 100 | kr.1.39160 | kr.139.16 |
| 500 | kr.1.12370 | kr.561.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.99126 | kr.991.26 |
| 2.000 | kr.0.92637 | kr.1,852.74 |
| 3.000 | kr.0.89388 | kr.2,681.64 |
| 5.000 | kr.0.85787 | kr.4,289.35 |
| 7.000 | kr.0.83683 | kr.5,857.81 |
| 10.000 | kr.0.81659 | kr.8,165.90 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

