1210(3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210(3225 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CS1210KKX7R9BB475

DigiKey Part Number
13-CS1210KKX7R9BB475TR-ND - Tape & Reel (TR)
13-CS1210KKX7R9BB475CT-ND - Cut Tape (CT)
13-CS1210KKX7R9BB475DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS1210KKX7R9BB475
Description
CAP CER 4.7UF 50V X7R 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CS1210KKX7R9BB475 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.581
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.74000kr.4.74
10kr.2.98900kr.29.89
50kr.2.28860kr.114.43
100kr.2.07360kr.207.36
500kr.1.71034kr.855.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.51450kr.1,514.50
2.000kr.1.42778kr.2,855.56
3.000kr.1.40457kr.4,213.71
5.000kr.1.38057kr.6,902.85
7.000kr.1.34970kr.9,447.90
10.000kr.1.31902kr.13,190.20
12.000kr.1.31700kr.15,804.00
24.000kr.1.28954kr.30,948.96
25.000kr.1.28710kr.32,177.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.74000
Unit Price with VAT:kr.5.92500