


UMK325B7475KM-T | |
|---|---|
DigiKey Part Number | 587-2673-2-ND - Tape & Reel (TR) 587-2673-1-ND - Cut Tape (CT) 587-2673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK325B7475KM-T |
Description | CAP CER 4.7UF 50V X7R 1210 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK325B7475KM-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12105C475KAT2A | KYOCERA AVX | 89.568 | 478-KGM32LR71H475KUCT-ND | kr.0.36000 | Direct |
| C1210C475K5RACTU | KEMET | 125.690 | 399-C1210C475K5RACTUCT-ND | kr.0.53000 | Direct |
| C3225X7R1H475K250AB | TDK | 29.940 | 445-7726-1-ND | kr.0.67000 | Direct |
| CL32B475KBJNFNE | Samsung Electro-Mechanics | 0 | 1276-3397-2-ND | kr.0.10198 | Direct |
| CL32B475KBUYNNE | Samsung Electro-Mechanics | 90.967 | 1276-1292-1-ND | kr.0.32000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.21300 | kr.22.13 |
| 50 | kr.1.66480 | kr.83.24 |
| 100 | kr.1.49690 | kr.149.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.21272 | kr.606.36 |
| 1.000 | kr.1.12497 | kr.1,124.97 |
| 1.500 | kr.1.08105 | kr.1,621.58 |
| 2.500 | kr.1.03240 | kr.2,581.00 |
| 3.500 | kr.1.00397 | kr.3,513.89 |
| 5.000 | kr.0.97661 | kr.4,883.05 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

