
12105C475KAT4A | |
|---|---|
DigiKey Part Number | 478-KGM32LR71H475KLTR-ND - Tape & Reel (TR) 478-KGM32LR71H475KLCT-ND - Cut Tape (CT) 478-KGM32LR71H475KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12105C475KAT4A |
Description | CAP CER 4.7UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12105C475KAT4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.38000 | kr.5.38 |
| 10 | kr.2.84800 | kr.28.48 |
| 50 | kr.2.14140 | kr.107.07 |
| 100 | kr.1.83230 | kr.183.23 |
| 500 | kr.1.63316 | kr.816.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.53315 | kr.7,665.75 |
| 35.000 | kr.1.51594 | kr.53,057.90 |
| Unit Price without VAT: | kr.5.38000 |
|---|---|
| Unit Price with VAT: | kr.6.72500 |

