CL32B475KBJN3WF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.1.33473

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.73788
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.70356
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.1.39826
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.1.22037
Datasheet

Direct


KYOCERA AVX
In Stock: 131.860
Unit Price: kr.3.07000
Datasheet

Direct


KYOCERA AVX
In Stock: 7.009
Unit Price: kr.5.38000
Datasheet

Direct


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


YAGEO
In Stock: 1.096
Unit Price: kr.3.01000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr.3.01000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 20
Unit Price: kr.2.94000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 264.180
Unit Price: kr.4.29000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 21.218
Unit Price: kr.4.29000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 750
Unit Price: kr.4.29000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL32B475KBJN3WF

DigiKey Part Number
1276-CL32B475KBJN3WFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL32B475KBJN3WF
Description
CAP CER 4.7UF 50V X7R 1210
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL32B475KBJN3WF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
80.000kr.1.32121kr.105,696.80
Unit Price without VAT:kr.1.32121
Unit Price with VAT:kr.1.65151