


CC1210KKX7R9BB475 | |
|---|---|
DigiKey Part Number | 311-2037-2-ND - Tape & Reel (TR) 311-2037-1-ND - Cut Tape (CT) 311-2037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX7R9BB475 |
Description | CAP CER 4.7UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX7R9BB475 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12105C475KAT2A | KYOCERA AVX | 89.568 | 478-KGM32LR71H475KUCT-ND | kr.2.66000 | Direct |
| 12105C475KAT4A | KYOCERA AVX | 6.194 | 478-KGM32LR71H475KLCT-ND | kr.5.52000 | Direct |
| UMK325B7475KM-T | Taiyo Yuden | 19.752 | 587-2673-1-ND | kr.3.61000 | Direct |
| C3225X7S2A475K200AB | TDK | 67.094 | 445-6042-1-ND | kr.8.24000 | Similar |
| C3225X8L1H475K200AC | TDK | 6.313 | 445-175430-1-ND | kr.8.56000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.1.91500 | kr.19.15 |
| 50 | kr.1.42900 | kr.71.45 |
| 100 | kr.1.27940 | kr.127.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.0.97978 | kr.489.89 |
| 1.000 | kr.0.90592 | kr.905.92 |
| 1.500 | kr.0.86900 | kr.1,303.50 |
| 2.500 | kr.0.82810 | kr.2,070.25 |
| 3.500 | kr.0.80418 | kr.2,814.63 |
| 5.000 | kr.0.78120 | kr.3,906.00 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |

