

CC1206KKX7RBBB222 | |
|---|---|
DigiKey Part Number | 311-3401-2-ND - Tape & Reel (TR) 311-3401-1-ND - Cut Tape (CT) 311-3401-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7RBBB222 |
Description | CAP CER 2200PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7RBBB222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 |
| 10 | kr.0.54400 | kr.5.44 |
| 50 | kr.0.32520 | kr.16.26 |
| 100 | kr.0.26750 | kr.26.75 |
| 500 | kr.0.21146 | kr.105.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.19381 | kr.581.43 |
| 6.000 | kr.0.19176 | kr.1,150.56 |
| 9.000 | kr.0.19069 | kr.1,716.21 |
| 15.000 | kr.0.18948 | kr.2,842.20 |
| 21.000 | kr.0.18875 | kr.3,963.75 |
| 30.000 | kr.0.18804 | kr.5,641.20 |
| 36.000 | kr.0.18769 | kr.6,756.84 |
| 72.000 | kr.0.18650 | kr.13,428.00 |
| Unit Price without VAT: | kr.1.28000 |
|---|---|
| Unit Price with VAT: | kr.1.60000 |








