Parametric Equivalent

C1206C222KBRACTU | |
|---|---|
DigiKey Part Number | 399-15095-2-ND - Tape & Reel (TR) 399-15095-1-ND - Cut Tape (CT) 399-15095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C222KBRACTU |
Description | CAP CER 2200PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C222KBRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C222KBRACAUTO7210 | KEMET | 0 | 399-C1206C222KBRACAUTO7210TR-ND | kr.1.80595 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.47000 | kr.6.47 |
| 10 | kr.4.13400 | kr.41.34 |
| 50 | kr.3.21320 | kr.160.66 |
| 100 | kr.2.92970 | kr.292.97 |
| 500 | kr.2.45142 | kr.1,225.71 |
| 1.000 | kr.2.30345 | kr.2,303.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.14723 | kr.5,368.07 |
| 5.000 | kr.2.05306 | kr.10,265.30 |
| 7.500 | kr.2.00589 | kr.15,044.17 |
| 12.500 | kr.1.95358 | kr.24,419.75 |
| 17.500 | kr.1.92301 | kr.33,652.68 |
| 25.000 | kr.1.89359 | kr.47,339.75 |
| Unit Price without VAT: | kr.6.47000 |
|---|---|
| Unit Price with VAT: | kr.8.08750 |


