


CS1206KKX7RBBB222 | |
|---|---|
DigiKey Part Number | 13-CS1206KKX7RBBB222TR-ND - Tape & Reel (TR) 13-CS1206KKX7RBBB222CT-ND - Cut Tape (CT) 13-CS1206KKX7RBBB222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KKX7RBBB222 |
Description | CAP CER 2200PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206KKX7RBBB222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.52000 | kr.3.52 |
| 10 | kr.2.14400 | kr.21.44 |
| 50 | kr.1.61160 | kr.80.58 |
| 100 | kr.1.44900 | kr.144.90 |
| 500 | kr.1.17452 | kr.587.26 |
| 1.000 | kr.1.08979 | kr.1,089.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.98505 | kr.2,955.15 |
| 6.000 | kr.0.93381 | kr.5,602.86 |
| 9.000 | kr.0.90815 | kr.8,173.35 |
| 15.000 | kr.0.87971 | kr.13,195.65 |
| 21.000 | kr.0.86308 | kr.18,124.68 |
| 30.000 | kr.0.84708 | kr.25,412.40 |
| 36.000 | kr.0.83950 | kr.30,222.00 |
| 72.000 | kr.0.81397 | kr.58,605.84 |
| 75.000 | kr.0.81261 | kr.60,945.75 |
| Unit Price without VAT: | kr.3.52000 |
|---|---|
| Unit Price with VAT: | kr.4.40000 |

