1206(0^7mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206JKNPOBBN222

DigiKey Part Number
311-3397-2-ND - Tape & Reel (TR)
311-3397-1-ND - Cut Tape (CT)
311-3397-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206JKNPOBBN222
Description
CAP CER 2200PF 500V C0G/NPO 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206JKNPOBBN222 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.307
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.24000kr.2.24
10kr.1.31200kr.13.12
50kr.0.96520kr.48.26
100kr.0.85760kr.85.76
500kr.0.67712kr.338.56
1.000kr.0.62138kr.621.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.47791kr.1,433.73
6.000kr.0.46701kr.2,802.06
9.000kr.0.43820kr.3,943.80
15.000kr.0.43585kr.6,537.75
21.000kr.0.43445kr.9,123.45
30.000kr.0.43307kr.12,992.10
36.000kr.0.43240kr.15,566.40
72.000kr.0.43010kr.30,967.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.24000
Unit Price with VAT:kr.2.80000