Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Similar
Similar

1206J6300222KXT | |
|---|---|
DigiKey Part Number | 1206J6300222KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J6300222KXT |
Description | CAP CER 2200PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J6300222KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J6300222JXT | Knowles Syfer | 0 | 1206J6300222JXT-ND | kr.1.81045 | Upgrade |
| 1206Y6300222KET | Knowles Syfer | 0 | 1206Y6300222KET-ND | kr.3.16718 | Parametric Equivalent |
| 1206Y6300222KXT | Knowles Syfer | 0 | 1206Y6300222KXT-ND | kr.1.81045 | Parametric Equivalent |
| CC1206KKX7RZBB222 | YAGEO | 328 | 311-1499-1-ND | kr.1.39000 | Direct |
| C1206C222KBRACTU | KEMET | 0 | 399-15095-1-ND | kr.6.47000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.81045 | kr.4,526.12 |
| Unit Price without VAT: | kr.1.81045 |
|---|---|
| Unit Price with VAT: | kr.2.26306 |







