CC1206JKX7RBBB222 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 11.967
Unit Price: kr.2.28000
Datasheet

Direct


KEMET
In Stock: 1.394
Unit Price: kr.6.28000
Datasheet

Similar


KEMET
In Stock: 21.394
Unit Price: kr.2.92000
Datasheet
2200 pF ±5% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±5% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206JKX7RBBB222

DigiKey Part Number
13-CC1206JKX7RBBB222TR-ND - Tape & Reel (TR)
13-CC1206JKX7RBBB222CT-ND - Cut Tape (CT)
13-CC1206JKX7RBBB222DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206JKX7RBBB222
Description
CAP CER 2200PF 500V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206JKX7RBBB222 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC1206JKNPOBBN222YAGEO11.967311-3397-1-NDkr.2.28000Similar
C1206C222JCRACTUKEMET1.394399-7192-1-NDkr.6.28000Direct
C1206C222JBGACTUKEMET21.394399-12247-1-NDkr.2.92000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.0.97600kr.9.76
50kr.0.70380kr.35.19
100kr.0.62070kr.62.07
500kr.0.48070kr.240.35
1.000kr.0.43759kr.437.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.36611kr.1,098.33
6.000kr.0.34136kr.2,048.16
9.000kr.0.32896kr.2,960.64
15.000kr.0.31522kr.4,728.30
21.000kr.0.30719kr.6,450.99
30.000kr.0.29947kr.8,984.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250