CC1206KKX7RBBB222 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 2.950
Unit Price: kr.1.60000
Datasheet

Upgrade


YAGEO
In Stock: 8.975
Unit Price: kr.1.34000
Datasheet

Similar


YAGEO
In Stock: 12.307
Unit Price: kr.2.24000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 5.420
Unit Price: kr.3.52000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.1.65822
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.65822
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.65822
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.65822
Datasheet

Upgrade


KEMET
In Stock: 1.435
Unit Price: kr.6.40000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.6.21000
Datasheet

Upgrade


KEMET
In Stock: 3.695
Unit Price: kr.5.95000
Datasheet

Upgrade


TDK Corporation
In Stock: 12.265
Unit Price: kr.1.73000
Datasheet

Upgrade


TDK Corporation
In Stock: 1.620
Unit Price: kr.1.60000
Datasheet
1206(0^7mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206(0^7mm thickness)

CC1206KKX7RBBB222

DigiKey Part Number
311-3401-2-ND - Tape & Reel (TR)
311-3401-1-ND - Cut Tape (CT)
311-3401-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206KKX7RBBB222
Description
CAP CER 2200PF 500V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206KKX7RBBB222 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.28000kr.1.28
10kr.0.54400kr.5.44
50kr.0.32520kr.16.26
100kr.0.26750kr.26.75
500kr.0.21146kr.105.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.19381kr.581.43
6.000kr.0.19176kr.1,150.56
9.000kr.0.19069kr.1,716.21
15.000kr.0.18948kr.2,842.20
21.000kr.0.18875kr.3,963.75
30.000kr.0.18804kr.5,641.20
36.000kr.0.18769kr.6,756.84
72.000kr.0.18650kr.13,428.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.28000
Unit Price with VAT:kr.1.60000