Parametric Equivalent
Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CC0603JPNPO0BN270 | |
|---|---|
DigiKey Part Number | 13-CC0603JPNPO0BN270TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0603JPNPO0BN270 |
Description | CAP CER 27PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JPNPO0BN270 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603JRNPO0BN270 | YAGEO | 6.401 | 13-AC0603JRNPO0BN270CT-ND | kr.0.63000 | Parametric Equivalent |
| CC0603JRNPO0BN270 | YAGEO | 25.018 | 311-1757-1-ND | kr.0.63000 | Parametric Equivalent |
| KGM15ACG2A270JM | KYOCERA AVX | 0 | 478-KGM15ACG2A270JMTR-ND | kr.0.06852 | Direct |
| KGM15ACG2A270JT | KYOCERA AVX | 20.798 | 478-KGM15ACG2A270JTCT-ND | kr.0.63000 | Direct |
| 0603N270J101CT | Walsin Technology Corporation | 0 | 1292-0603N270J101CTTR-ND | kr.0.03712 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.06631 | kr.994.65 |
| Unit Price without VAT: | kr.0.06631 |
|---|---|
| Unit Price with VAT: | kr.0.08289 |











