CBR06C270J1GAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.28533
Datasheet

Upgrade


KEMET
In Stock: 16.965
Unit Price: kr.0.85000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.18698
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.16913
Datasheet

Upgrade


KEMET
In Stock: 15.707
Unit Price: kr.0.45000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.799
Unit Price: kr.1.95000
Datasheet

Upgrade


Murata Electronics
In Stock: 4.047
Unit Price: kr.0.34000
Datasheet

Upgrade


Murata Electronics
In Stock: 5.250
Unit Price: kr.0.49000
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 3.798
Unit Price: kr.1.01000
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 44.472
Unit Price: kr.0.50000
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 27.900
Unit Price: kr.0.39000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 12.156
Unit Price: kr.0.32000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.00716
Datasheet
27 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR06C270J1GAC

DigiKey Part Number
CBR06C270J1GAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CBR06C270J1GAC
Description
CAP CER 27PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
27 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR06C270J1GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.02180kr.4,087.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.02180
Unit Price with VAT:kr.1.27725