
GMC10CG270J100NT | |
---|---|
DigiKey Part Number | 4713-GMC10CG270J100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG270J100NTCT-ND - Cut Tape (CT) 4713-GMC10CG270J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG270J100NT |
Description | CAP0603 COG 27PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.23000 | kr.2.30 |
50 | kr.0.15740 | kr.7.87 |
100 | kr.0.13440 | kr.13.44 |
500 | kr.0.09652 | kr.48.26 |
1.000 | kr.0.08486 | kr.84.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.06747 | kr.269.88 |
8.000 | kr.0.06105 | kr.488.40 |
12.000 | kr.0.05784 | kr.694.08 |
20.000 | kr.0.05428 | kr.1,085.60 |
28.000 | kr.0.05220 | kr.1,461.60 |
40.000 | kr.0.05020 | kr.2,008.00 |
48.000 | kr.0.04926 | kr.2,364.48 |
96.000 | kr.0.04608 | kr.4,423.68 |
100.000 | kr.0.04591 | kr.4,591.00 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |